IC LDO REG SMART DUAL 3V 8-SOIC - LT1579CS8-3 - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1579CS8-3-ND |
1 25 100 |
6.75000 4.48200 3.85000 |
Extended Price
6.75 112.05 385.00 |
| Manufacturer Part Number | LT1579CS8-3 | |||
| Description | IC LDO REG SMART DUAL 3V 8-SOIC | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1579CS8-3 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1579CS8 3 LT1579CS83 |
LT1579CS8-3 Specification Sheet
IC LDO REG SMART DUAL 3V 8-SOIC - LT1579CS8-3 (LT1579CS8-3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG SMART DUAL 3V 8-SOIC - LT1579CS8-3
Order 'ic ldo reg smart dual 3v 8-soic - LT1579CS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS8-3-ND.
IC LDO REG SMART DUAL 3V 8-SOIC - LT1579CS8-3#PBF
Order 'ic ldo reg smart dual 3v 8-soic - LT1579CS8-3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS8-3#PBF-ND.
IC LDO REG SMART DUAL 3V 8-SOIC - LT1579CS8-3#TRPBF
Order 'ic ldo reg smart dual 3v 8-soic - LT1579CS8-3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS8-3#TRPBF-ND.
IC LDO REG SMART DUAL 3V 16-SOIC - LT1579CS-3
Order 'ic ldo reg smart dual 3v 16-soic - LT1579CS-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS-3-ND.
IC LDO REG SMART DUAL 5V 8-SOIC - LT1579CS8-5
Order 'ic ldo reg smart dual 5v 8-soic - LT1579CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS8-5-ND.
IC LDO REG SMART DUAL 5V 8-SOIC - LT1579CS8-5#PBF
Order 'ic ldo reg smart dual 5v 8-soic - LT1579CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS8-5#PBF-ND.
IC LDO REG SMART DUAL 5V 8-SOIC - LT1579CS8-5#TRPBF
Order 'ic ldo reg smart dual 5v 8-soic - LT1579CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS8-5#TRPBF-ND.
IC LDO REG SMART DUAL ADJ 8-SOIC - LT1579CS8
Order 'ic ldo reg smart dual adj 8-soic - LT1579CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS8-ND.
IC LDO REG W/SHTDWN 3V 8-SOIC - LT1521CS8-3
Order 'ic ldo reg w/shtdwn 3v 8-soic - LT1521CS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CS8-3-ND.
IC LDO REG W/SHTDWN 3V 8-SOIC - LT1521IS8-3
Order 'ic ldo reg w/shtdwn 3v 8-soic - LT1521IS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521IS8-3-ND.
IC LDO REG SMART DUAL 3V 16-SOIC - LT1579CS-3#TRPBF
Order 'ic ldo reg smart dual 3v 16-soic - LT1579CS-3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS-3#TRPBF-ND.
IC LDO REG SMART DUAL ADJ 8-SOIC - LT1579CS8#PBF
Order 'ic ldo reg smart dual adj 8-soic - LT1579CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS8#PBF-ND.
IC LDO REG SMART DUAL ADJ 8-SOIC - LT1579CS8#TRPBF
Order 'ic ldo reg smart dual adj 8-soic - LT1579CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS8#TRPBF-ND.
IC LDO REG LOW NOISE 3V 8-SOIC - LT1763CS8-3
Order 'ic ldo reg low noise 3v 8-soic - LT1763CS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1763CS8-3-ND.
IC LDO REG SMART DUAL 3V 16-SOIC - LT1579CS-3#PBF
Order 'ic ldo reg smart dual 3v 16-soic - LT1579CS-3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS-3#PBF-ND.
Send this link via E-Mail
Help With This Screen