IC LDO REGULATOR DVR ADJ 8-SOIC - LT1573CS8#PBF
| Digi-Key Part Number | LT1573CS8#PBF-ND |
1 25 100 |
3.75000 2.49000 1.87500 |
Extended Price
3.75 62.25 187.50 |
| Manufacturer Part Number | LT1573CS8#PBF | |||
| Description | IC LDO REGULATOR DVR ADJ 8-SOIC | |||
| Quantity Available | 800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1573CS8#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | - |
| Type | Positive LDO Fixed or Adjustable |
| Number of Outputs | 1 - Single |
| Voltage - Output | 1.27 ~ 6.8V |
| Voltage - Input | 2.8 ~ 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1573CS8#PBF LT1573CS8#PBF |
LT1573CS8#PBF Specification Sheet
IC LDO REGULATOR DVR ADJ 8-SOIC - LT1573CS8#PBF (LT1573CS8#PBF-ND)
Related parts:IC LDO REGULATOR DVR ADJ 8-SOIC - LT1573CS8
Order 'ic ldo regulator dvr adj 8-soic - LT1573CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1573CS8-ND.
IC LDO REGULATOR DVR 2.5V 8-SOIC - LT1573CS8-2.5
Order 'ic ldo regulator dvr 2.5v 8-soic - LT1573CS8-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1573CS8-2.5-ND.
IC LDO REGULATOR DVR 2.5V 8-SOIC - LT1573CS8-2.5#PBF
Order 'ic ldo regulator dvr 2.5v 8-soic - LT1573CS8-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1573CS8-2.5#PBF-ND.
IC LDO REGULATOR DVR ADJ 8-SOIC - LT1573CS8#PBF
Order 'ic ldo regulator dvr adj 8-soic - LT1573CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1573CS8#PBF-ND.
IC LDO REGULATOR DVR 2.5V 8-SOIC - LT1573CS8-2.5#TRPBF
Order 'ic ldo regulator dvr 2.5v 8-soic - LT1573CS8-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1573CS8-2.5#TRPBF-ND.
IC LDO REGULATOR DVR ADJ 8-SOIC - LT1573CS8#TRPBF
Order 'ic ldo regulator dvr adj 8-soic - LT1573CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1573CS8#TRPBF-ND.
IC LDO REGULATOR DVER ADJ 8-SOIC - LT1573IS8
Order 'ic ldo regulator dver adj 8-soic - LT1573IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1573IS8-ND.
IC LDO REGULATOR DVER ADJ 8-SOIC - LT1573IS8#PBF
Order 'ic ldo regulator dver adj 8-soic - LT1573IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1573IS8#PBF-ND.
IC LDO REGULATOR DVER ADJ 8-SOIC - LT1573IS8#TRPBF
Order 'ic ldo regulator dver adj 8-soic - LT1573IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1573IS8#TRPBF-ND.
IC LDO REG 150MA ADJ 8-SOIC - TPS76501QDRQ1
Order 'ic ldo reg 150ma adj 8-soic - TPS76501QDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23484-2-ND.
IC LDO REG 150MA ADJ 8-SOIC - TPS76501QDRQ1
Order 'ic ldo reg 150ma adj 8-soic - TPS76501QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23484-6-ND.
IC LDO REG 150MA ADJ 8-SOIC - TPS76501QDRQ1
Order 'ic ldo reg 150ma adj 8-soic - TPS76501QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23484-1-ND.
IC REG LDO RF 150MA ADJ 8-SOIC - ILC7083AIM5ADJX
Order 'ic reg ldo rf 150ma adj 8-soic - ILC7083AIM5ADJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7083AIM5ADJX-ND.
IC REG LDO RF 150MA ADJ 8-SOIC - ILC7084AIM5ADJX
Order 'ic reg ldo rf 150ma adj 8-soic - ILC7084AIM5ADJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7084AIM5ADJX-ND.
IC REG LDO POS 800MA ADJ 8-SOIC - LD1117DTR
Order 'ic reg ldo pos 800ma adj 8-soic - LD1117DTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LD1117DTR-ND.
Send this link via E-Mail
Help With This Screen