CHASSIS ALUM 13 X 17 X 5 NAT - AC-1426 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 377-1005-ND |
1 10 50 100 150 |
66.20000 55.27200 49.75500 44.23850 41.45380 |
Extended Price
66.20 552.72 2487.75 4423.85 6218.07 |
| Manufacturer Part Number | AC-1426 | |||
| Description | CHASSIS ALUM 13 X 17 X 5 NAT | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AC-1426 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Natural |
| Design | Open End(s) |
| Features | - |
| Material | Metal - Aluminum |
| Ratings | - |
| Series | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 17" L x 13" W x 5" H (431.8mm x 330.2mm x 127mm) |
| Thickness | 0.050" (1.27mm) |
| Weight | 3.5 lbs (1.59kg) |
| Container Type | Chassis |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AC 1426 AC1426 377 1005 ND 3771005ND 377-1005 |
AC-1426 Specification Sheet
CHASSIS ALUM 13 X 17 X 5 NAT - AC-1426 (377-1005-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CHASSIS ALUM 13 X 17 X 5 NAT - AC-1426
Order 'chassis alum 13 x 17 x 5 nat - AC-1426' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1005-ND.
CHASSIS ALUM 10 X 17 X 5 NAT - AC-1422
Order 'chassis alum 10 x 17 x 5 nat - AC-1422' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1004-ND.
CHASSIS ALUM 13 X 17 X 2 NAT - AC-419
Order 'chassis alum 13 x 17 x 2 nat - AC-419' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1026-ND.
CHASSIS ALUM 13 X 17 X 3 NAT - AC-420
Order 'chassis alum 13 x 17 x 3 nat - AC-420' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1027-ND.
CHASSIS ALUM 13 X 17 X 4 NAT - AC-428
Order 'chassis alum 13 x 17 x 4 nat - AC-428' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1031-ND.
CHASSIS ALUM 14 X 17 X 3 NAT - AC-1427
Order 'chassis alum 14 x 17 x 3 nat - AC-1427' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1006-ND.
CHASSIS ALUM 15 X 17 X 4 NAT - AC-1428
Order 'chassis alum 15 x 17 x 4 nat - AC-1428' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1007-ND.
CHASSIS ALUM 15 X 17 X 6 NAT - AC-1429
Order 'chassis alum 15 x 17 x 6 nat - AC-1429' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1008-ND.
CHASSIS ALUM 8 X 17 X 3 NAT - AC-412
Order 'chassis alum 8 x 17 x 3 nat - AC-412' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1020-ND.
CHASSIS ALUM 10 X 17 X 2 NAT - AC-415
Order 'chassis alum 10 x 17 x 2 nat - AC-415' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1023-ND.
CHASSIS ALUM 10 X 17 X 3 NAT - AC-416
Order 'chassis alum 10 x 17 x 3 nat - AC-416' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1024-ND.
CHASSIS ALUM 12 X 17 X 3 NAT - AC-418
Order 'chassis alum 12 x 17 x 3 nat - AC-418' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1025-ND.
CHASSIS ALUM 10 X 17 X 4 NAT - AC-427
Order 'chassis alum 10 x 17 x 4 nat - AC-427' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1030-ND.
CHASSIS ALUM 4 X 6 X 1.5 NAT - AC-1405
Order 'chassis alum 4 x 6 x 1.5 nat - AC-1405' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1000-ND.
CHASSIS ALUM 6 X 8 X 2 NAT - AC-1413
Order 'chassis alum 6 x 8 x 2 nat - AC-1413' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1001-ND.
Send this link via E-Mail
Help With This Screen