Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC LDO REG W/SHTDWN 3V 8-SOIC - LT1521IS8-3 - Integrated Circuits (ICs)

Digi-Key Part Number LT1521IS8-3-ND
Price Break
1000
Unit Price
2.85000
Extended Price
2850.00
Manufacturer Part NumberLT1521IS8-3
DescriptionIC LDO REG W/SHTDWN 3V 8-SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLT1521IS8-3
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Regulator TopologyPositive Fixed
Current - Output300mA
Voltage - Output3V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1521IS8 3
LT1521IS83

LT1521IS8-3 Specification Sheet

Image of IC LDO REG W/SHTDWN 3V 8-SOIC - LT1521IS8-3

IC LDO REG W/SHTDWN 3V 8-SOIC - LT1521IS8-3 (LT1521IS8-3-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC LDO REG W/SHTDWN 3V 8-SOIC - LT1521IS8-3
 Order 'ic ldo reg w/shtdwn 3v 8-soic - LT1521IS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521IS8-3-ND.
IC LDO REG W/SHTDWN 3V 8-SOIC - LT1521CS8-3
 Order 'ic ldo reg w/shtdwn 3v 8-soic - LT1521CS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CS8-3-ND.
IC LDO REG W/SHTDWN 3V 8-SOIC - LT1521IS8-3#PBF
 Order 'ic ldo reg w/shtdwn 3v 8-soic - LT1521IS8-3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521IS8-3#PBF-ND.
IC LDO REG W/SHTDWN 3V 8-SOIC - LT1521IS8-3#TRPBF
 Order 'ic ldo reg w/shtdwn 3v 8-soic - LT1521IS8-3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521IS8-3#TRPBF-ND.
IC LDO REG W/SHTDWN 3V 8-MSOP - LT1521CMS8-3
 Order 'ic ldo reg w/shtdwn 3v 8-msop - LT1521CMS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CMS8-3-ND.
IC LDO REG W/SHTDWN 3V 8-SOIC - LT1521CS8-3#PBF
 Order 'ic ldo reg w/shtdwn 3v 8-soic - LT1521CS8-3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CS8-3#PBF-ND.
IC LDO REG W/SHTDWN 3V 8-SOIC - LT1521CS8-3#TRPBF
 Order 'ic ldo reg w/shtdwn 3v 8-soic - LT1521CS8-3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CS8-3#TRPBF-ND.
IC LDO REG W/SHTDWN 5V 8-SOIC - LT1521IS8-5
 Order 'ic ldo reg w/shtdwn 5v 8-soic - LT1521IS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521IS8-5-ND.
IC LDO REG W/SHTDWN 5V 8-SOIC - LT1521IS8-5#PBF
 Order 'ic ldo reg w/shtdwn 5v 8-soic - LT1521IS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521IS8-5#PBF-ND.
IC LDO REG W/SHTDWN 5V 8-SOIC - LT1521IS8-5#TRPBF
 Order 'ic ldo reg w/shtdwn 5v 8-soic - LT1521IS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521IS8-5#TRPBF-ND.
IC LDO REG W/SHTDWN ADJ 8-SOIC - LT1521IS8
 Order 'ic ldo reg w/shtdwn adj 8-soic - LT1521IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521IS8-ND.
IC LDO REG SMART DUAL 3V 8-SOIC - LT1579CS8-3
 Order 'ic ldo reg smart dual 3v 8-soic - LT1579CS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS8-3-ND.
IC LDO REG LOW NOISE 3V 8-SOIC - LT1763CS8-3
 Order 'ic ldo reg low noise 3v 8-soic - LT1763CS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1763CS8-3-ND.
IC LDO REG W/SHTDWN 3.3V 8-SOIC - LT1129CS8-3.3
 Order 'ic ldo reg w/shtdwn 3.3v 8-soic - LT1129CS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129CS8-3.3-ND.
IC LDO REG W/SHTDWN 3.3V 8-SOIC - LT1129CS8-3.3#PBF
 Order 'ic ldo reg w/shtdwn 3.3v 8-soic - LT1129CS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129CS8-3.3#PBF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC LDO REG W/SHTDWN 3V 8-SOIC - LT1521CS8-3#TRPBF Next: IC LDO REG W/SHTDWN 3V 8-SOIC - LT1521IS8-3#PBF