CHASSIS ALUM 10 X 17 X 5 NAT - AC-1422
| Digi-Key Part Number | 377-1004-ND |
1 10 50 100 150 |
57.40000 47.90300 43.12860 38.30160 35.94073 |
Extended Price
57.40 479.03 2156.43 3830.16 5391.11 |
| Manufacturer Part Number | AC-1422 | |||
| Description | CHASSIS ALUM 10 X 17 X 5 NAT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AC-1422 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Natural |
| Design | Open End(s) |
| Features | - |
| Material | Metal - Aluminum |
| Ratings | - |
| Series | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 17" L x 10" W x 5" H (431.8mm x 254mm x 127mm) |
| Thickness | 0.050" (1.27mm) |
| Weight | 2.25 lbs (1.02kg) |
| Container Type | Chassis |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AC 1422 AC1422 377 1004 ND 3771004ND 377-1004 |
AC-1422 Specification Sheet
CHASSIS ALUM 10 X 17 X 5 NAT - AC-1422 (377-1004-ND)
Related parts :CHASSIS ALUM 10 X 17 X 5 NAT - AC-1422
Order 'chassis alum 10 x 17 x 5 nat - AC-1422' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1004-ND.
CHASSIS ALUM 13 X 17 X 5 NAT - AC-1426
Order 'chassis alum 13 x 17 x 5 nat - AC-1426' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1005-ND.
CHASSIS ALUM 10 X 17 X 2 NAT - AC-415
Order 'chassis alum 10 x 17 x 2 nat - AC-415' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1023-ND.
CHASSIS ALUM 10 X 17 X 3 NAT - AC-416
Order 'chassis alum 10 x 17 x 3 nat - AC-416' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1024-ND.
CHASSIS ALUM 10 X 17 X 4 NAT - AC-427
Order 'chassis alum 10 x 17 x 4 nat - AC-427' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1030-ND.
CHASSIS ALUM 14 X 17 X 3 NAT - AC-1427
Order 'chassis alum 14 x 17 x 3 nat - AC-1427' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1006-ND.
CHASSIS ALUM 15 X 17 X 4 NAT - AC-1428
Order 'chassis alum 15 x 17 x 4 nat - AC-1428' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1007-ND.
CHASSIS ALUM 15 X 17 X 6 NAT - AC-1429
Order 'chassis alum 15 x 17 x 6 nat - AC-1429' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1008-ND.
CHASSIS ALUM 8 X 17 X 3 NAT - AC-412
Order 'chassis alum 8 x 17 x 3 nat - AC-412' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1020-ND.
CHASSIS ALUM 10 X 12 X 3 NAT - AC-413
Order 'chassis alum 10 x 12 x 3 nat - AC-413' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1021-ND.
CHASSIS ALUM 10 X 14 X 3 NAT - AC-414
Order 'chassis alum 10 x 14 x 3 nat - AC-414' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1022-ND.
CHASSIS ALUM 12 X 17 X 3 NAT - AC-418
Order 'chassis alum 12 x 17 x 3 nat - AC-418' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1025-ND.
CHASSIS ALUM 13 X 17 X 2 NAT - AC-419
Order 'chassis alum 13 x 17 x 2 nat - AC-419' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1026-ND.
CHASSIS ALUM 13 X 17 X 3 NAT - AC-420
Order 'chassis alum 13 x 17 x 3 nat - AC-420' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1027-ND.
CHASSIS ALUM 13 X 17 X 4 NAT - AC-428
Order 'chassis alum 13 x 17 x 4 nat - AC-428' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1031-ND.
Send this link via E-Mail
Help With This Screen