Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A -2.5 ~ -25 V LT1185CQ#TRPBF
IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ#TRPBF
| Digi-Key Part Number | LT1185CQ#TRPBF-ND |
750 |
4.08068 |
Extended Price
3060.51 |
| Manufacturer Part Number | LT1185CQ#TRPBF | |||
| Description | IC REG LDO ADJUSTABLE 3A DDPAK-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1185CQ#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, TO-263 (5 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Negative Adjustable |
| Current - Output | 3A |
| Voltage - Output | -2.5 ~ -25 V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -4 ~ -35 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | Adjustable |
| Current Short Circuit (Isc) | - |
| Drawing Number | 161; 05-08-1461; Q; 5 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1185CQ#TRPBF LT1185CQ#TRPBF |
LT1185CQ#TRPBF Specification Sheet
IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ#TRPBF (LT1185CQ#TRPBF-ND)
Related parts Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A -2.5 ~ -25 V LT1185CQ#TRPBFLinear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A -2.5 ~ -25 V LT1185CQ#TRPBF
Order 'ic reg ldo adjustable 3a ddpak-5 - LT1185CQ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185CQ#TRPBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A -2.5 ~ -25 V LT1185CQ
Order 'ic reg ldo adjustable 3a ddpak-5 - LT1185CQ' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1185CQ-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A -2.5 ~ -25 V LT1185CQ#PBF
Order 'ic reg ldo adjustable 3a ddpak-5 - LT1185CQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185CQ#PBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A -2.5 ~ -25 V LT1185CQ#TR
Order 'ic reg ldo adjustable 3a ddpak-5 - LT1185CQ#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1185CQ#TR-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A -2.5 ~ -25 V LT1185IT#06PBF
Order 'ic reg ldo adjustable 3a to220-5 - LT1185IT#06PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185IT#06PBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A -2.5 ~ -25 V LT1185IQ#PBF
Order 'ic reg ldo adjustable 3a 5-dd - LT1185IQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185IQ#PBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A -2.5 ~ -25 V LT1185IQ#TRPBF
Order 'ic reg ldo adjustable 3a 5-dd - LT1185IQ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185IQ#TRPBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A 1.5V LT1764EQ-1.5
Order 'ic reg ldo 1.5v 3a ddpak-5 - LT1764EQ-1.5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1764EQ-1.5-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 1.5V LT1764EQ-1.5#TR
Order 'ic reg ldo 1.5v 3a ddpak-5 - LT1764EQ-1.5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1764EQ-1.5#TR-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A 1.25 ~ 5 V CS5253-1GDP5
Order 'ic reg ldo lin 3a adj d2pak-5 - CS5253-1GDP5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5253-1GDP5OS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A 1.25 ~ 5 V CS5253B-1GDP5
Order 'ic reg ldo lin 3a adj d2pak-5 - CS5253B-1GDP5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5253B-1GDP5OS-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A 3.3V, 3.3~ 14.15 V LT1528CQ
Order 'ic ldo reg 3.3v/adj 3a ddpak-5 - LT1528CQ' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1528CQ-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A 3.3V, 3.3~ 14.15 V LT1528CQ#PBF
Order 'ic ldo reg 3.3v/adj 3a ddpak-5 - LT1528CQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1528CQ#PBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 3.3V, 3.3~ 14.15 V LT1528CQ#TRPBF
Order 'ic ldo reg 3.3v/adj 3a ddpak-5 - LT1528CQ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1528CQ#TRPBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A 1.21 ~ 20 V LT1764ET
Order 'ic reg ldo adj 3a ldo ln to220-5 - LT1764ET' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1764ET-ND.
Options for Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A -2.5 ~ -25 V LT1185CQ#TRPBF
Send this link via E-Mail
Help With This Screen
