Keywords:





IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ#TR - Integrated Circuits (ICs)

Digi-Key Part Number LT1185CQ#TR-ND
Price Break
750
Unit Price
3.94465
Extended Price
2958.49
Manufacturer Part NumberLT1185CQ#TR
DescriptionIC REG LDO ADJUSTABLE 3A DDPAK-5
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLT1185CQ#TR
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseD²Pak, TO-263 (5 leads + tab)
PackagingTape & Reel (TR)
Regulator TopologyNegative Adjustable
Current - Output3A
Voltage - Output-2.5 ~ -25 V
Operating Temperature0°C ~ 125°C
Voltage - Input-4 ~ -35 V
Number of Regulators1
Current - Limit (Min)Adjustable
Current Short Circuit (Isc)-
Drawing Number161; 05-08-1461; Q; 5
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1185CQ#TR
LT1185CQ#TR

LT1185CQ#TR Specification Sheet

Image of IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ#TR

IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ#TR (LT1185CQ#TR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ#TR
 Order 'ic reg ldo adjustable 3a ddpak-5 - LT1185CQ#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1185CQ#TR-ND.
IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ
 Order 'ic reg ldo adjustable 3a ddpak-5 - LT1185CQ' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1185CQ-ND.
IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ#PBF
 Order 'ic reg ldo adjustable 3a ddpak-5 - LT1185CQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185CQ#PBF-ND.
IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ#TRPBF
 Order 'ic reg ldo adjustable 3a ddpak-5 - LT1185CQ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185CQ#TRPBF-ND.
IC REG LDO ADJUSTABLE 3A TO220-5 - LT1185IT#06PBF
 Order 'ic reg ldo adjustable 3a to220-5 - LT1185IT#06PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185IT#06PBF-ND.
IC REG LDO ADJUSTABLE 3A 5-DD - LT1185IQ#PBF
 Order 'ic reg ldo adjustable 3a 5-dd - LT1185IQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185IQ#PBF-ND.
IC REG LDO ADJUSTABLE 3A 5-DD - LT1185IQ#TRPBF
 Order 'ic reg ldo adjustable 3a 5-dd - LT1185IQ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1185IQ#TRPBF-ND.
IC REG LDO 1.5V 3A DDPAK-5 - LT1764EQ-1.5
 Order 'ic reg ldo 1.5v 3a ddpak-5 - LT1764EQ-1.5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1764EQ-1.5-ND.
IC REG LDO 1.5V 3A DDPAK-5 - LT1764EQ-1.5#TR
 Order 'ic reg ldo 1.5v 3a ddpak-5 - LT1764EQ-1.5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1764EQ-1.5#TR-ND.
IC LDO REG 3.3V/ADJ 3A DDPAK-5 - LT1528CQ
 Order 'ic ldo reg 3.3v/adj 3a ddpak-5 - LT1528CQ' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1528CQ-ND.
IC LDO REG 3.3V/ADJ 3A DDPAK-5 - LT1528CQ#PBF
 Order 'ic ldo reg 3.3v/adj 3a ddpak-5 - LT1528CQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1528CQ#PBF-ND.
IC LDO REG 3.3V/ADJ 3A DDPAK-5 - LT1528CQ#TRPBF
 Order 'ic ldo reg 3.3v/adj 3a ddpak-5 - LT1528CQ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1528CQ#TRPBF-ND.
IC REG LDO ADJ 3A LDO LN TO220-5 - LT1764ET
 Order 'ic reg ldo adj 3a ldo ln to220-5 - LT1764ET' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1764ET-ND.
IC REG LDO ADJ 3A LDO LN TO220-5 - LT1764ET#PBF
 Order 'ic reg ldo adj 3a ldo ln to220-5 - LT1764ET#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1764ET#PBF-ND.
IC REG LDO ADJ 3A LDO LN TO220-5 - LT1764ET#06PBF
 Order 'ic reg ldo adj 3a ldo ln to220-5 - LT1764ET#06PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1764ET#06PBF-ND.

Send this link via E-Mail
Help With This Screen

IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ#TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ#PBF Next: IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ#TRPBF
IC REG LDO ADJUSTABLE 3A DDPAK-5 - LT1185CQ#TR