IC LDO REG NEG 5V 500MA 5-DD - LT1175IQ-5 - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1175IQ-5-ND |
650 |
4.30002 |
Extended Price
2795.01 |
| Manufacturer Part Number | LT1175IQ-5 | |||
| Description | IC LDO REG NEG 5V 500MA 5-DD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1175IQ-5 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 500mA |
| Voltage - Output | -5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1175IQ 5 LT1175IQ5 |
LT1175IQ-5 Specification Sheet
IC LDO REG NEG 5V 500MA 5-DD - LT1175IQ-5 (LT1175IQ-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG NEG 5V 500MA 5-DD - LT1175IQ-5
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175IQ-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IQ-5-ND.
IC LDO REG NEG 5V 500MA 5-DD - LT1175IQ-5#PBF
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175IQ-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IQ-5#PBF-ND.
IC LDO REG NEG 5V 500MA 5-DD - LT1175IQ-5#TRPBF
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175IQ-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IQ-5#TRPBF-ND.
IC LDO REG NEG 5V 500MA 5-DD - LT1175CQ-5
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175CQ-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ-5-ND.
IC LDO REG NEG 5V 500MA 5-DD - LT1175CQ-5#PBF
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175CQ-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ-5#PBF-ND.
IC LDO REG NEG 5V 500MA 5-DD - LT1175CQ-5#TRPBF
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175CQ-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ-5#TRPBF-ND.
IC LDO REG NEG 5V 500MA 8-DIP - LT1175CN8-5
Order 'ic ldo reg neg 5v 500ma 8-dip - LT1175CN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CN8-5-ND.
IC LDO REG NEG 5V 500MA 8SOIC - LT1175CS8-5
Order 'ic ldo reg neg 5v 500ma 8soic - LT1175CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CS8-5-ND.
IC LDO REG NEG 5V 500MA SOT223 - LT1175CST-5
Order 'ic ldo reg neg 5v 500ma sot223 - LT1175CST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CST-5-ND.
IC LDO REG NEG 5V 500MA TO220 - LT1175CT-5
Order 'ic ldo reg neg 5v 500ma to220 - LT1175CT-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CT-5-ND.
IC LDO REG NEG 5V 500MA 8-DIP - LT1175IN8-5
Order 'ic ldo reg neg 5v 500ma 8-dip - LT1175IN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IN8-5-ND.
IC LDO REG NEG 5V 500MA 8SOIC - LT1175IS8-5
Order 'ic ldo reg neg 5v 500ma 8soic - LT1175IS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IS8-5-ND.
IC LDO REG NEG 5V 500MA SOT223 - LT1175IST-5
Order 'ic ldo reg neg 5v 500ma sot223 - LT1175IST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IST-5-ND.
IC LDO REG NEG 5V 500MA TO220 - LT1175IT-5
Order 'ic ldo reg neg 5v 500ma to220 - LT1175IT-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IT-5-ND.
IC LDO REG FIXED 5V 800MA 3-DD - LT1117CM-5
Order 'ic ldo reg fixed 5v 800ma 3-dd - LT1117CM-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-5-ND.
Send this link via E-Mail
Help With This Screen