IC LDO REG NEG 5V 500MA 8SOIC - LT1175CS8-5 - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1175CS8-5-ND |
1 25 100 |
5.80000 3.85120 3.05000 |
Extended Price
5.80 96.28 305.00 |
| Manufacturer Part Number | LT1175CS8-5 | |||
| Description | IC LDO REG NEG 5V 500MA 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1175CS8-5 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 500mA |
| Voltage - Output | -5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1175CS8 5 LT1175CS85 |
LT1175CS8-5 Specification Sheet
IC LDO REG NEG 5V 500MA 8SOIC - LT1175CS8-5 (LT1175CS8-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG NEG 5V 500MA 8SOIC - LT1175CS8-5
Order 'ic ldo reg neg 5v 500ma 8soic - LT1175CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CS8-5-ND.
IC LDO REG NEG 5V 500MA 8SOIC - LT1175CS8-5#PBF
Order 'ic ldo reg neg 5v 500ma 8soic - LT1175CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CS8-5#PBF-ND.
IC LDO REG NEG 5V 500MA 8SOIC - LT1175CS8-5#TRPBF
Order 'ic ldo reg neg 5v 500ma 8soic - LT1175CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CS8-5#TRPBF-ND.
IC LDO REG NEG 5V 500MA 8SOIC - LT1175IS8-5
Order 'ic ldo reg neg 5v 500ma 8soic - LT1175IS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IS8-5-ND.
IC LDO REG NEG 5V 500MA SOT223 - LT1175CST-5
Order 'ic ldo reg neg 5v 500ma sot223 - LT1175CST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CST-5-ND.
IC LDO REG NEG 5V 500MA TO220 - LT1175CT-5
Order 'ic ldo reg neg 5v 500ma to220 - LT1175CT-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CT-5-ND.
IC LDO REG NEG 5V 500MA 8SOIC - LT1175IS8-5#PBF
Order 'ic ldo reg neg 5v 500ma 8soic - LT1175IS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IS8-5#PBF-ND.
IC LDO REG NEG 5V 500MA 8SOIC - LT1175IS8-5#TRPBF
Order 'ic ldo reg neg 5v 500ma 8soic - LT1175IS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IS8-5#TRPBF-ND.
IC LDO REG NEG 5V 500MA SOT223 - LT1175IST-5
Order 'ic ldo reg neg 5v 500ma sot223 - LT1175IST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IST-5-ND.
IC LDO REG NEG 5V 500MA TO220 - LT1175IT-5
Order 'ic ldo reg neg 5v 500ma to220 - LT1175IT-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IT-5-ND.
IC LDO REG NEG 5V 500MA 8-DIP - LT1175CN8-5
Order 'ic ldo reg neg 5v 500ma 8-dip - LT1175CN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CN8-5-ND.
IC LDO REG NEG 5V 500MA 5-DD - LT1175CQ-5
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175CQ-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ-5-ND.
IC LDO REG NEG 5V 500MA 5-DD - LT1175CQ-5#PBF
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175CQ-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ-5#PBF-ND.
IC LDO REG NEG 5V 500MA 5-DD - LT1175CQ-5#TRPBF
Order 'ic ldo reg neg 5v 500ma 5-dd - LT1175CQ-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ-5#TRPBF-ND.
IC LDO REG NEG 5V 500MA 8-DIP - LT1175IN8-5
Order 'ic ldo reg neg 5v 500ma 8-dip - LT1175IN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IN8-5-ND.
Send this link via E-Mail
Help With This Screen