IC LDO REG ADJST NEG 500MA 5-DD - LT1175CQ#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1175CQ#TRPBF-ND |
750 |
3.38751 |
Extended Price
2540.63 |
| Manufacturer Part Number | LT1175CQ#TRPBF | |||
| Description | IC LDO REG ADJST NEG 500MA 5-DD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1175CQ#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Negative Adjustable |
| Current - Output | 500mA |
| Voltage - Output | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1175CQ#TRPBF LT1175CQ#TRPBF |
LT1175CQ#TRPBF Specification Sheet
IC LDO REG ADJST NEG 500MA 5-DD - LT1175CQ#TRPBF (LT1175CQ#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG ADJST NEG 500MA 5-DD - LT1175CQ
Order 'ic ldo reg adjst neg 500ma 5-dd - LT1175CQ' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ-ND.
IC LDO REG ADJST NEG 500MA 5-DD - LT1175CQ#PBF
Order 'ic ldo reg adjst neg 500ma 5-dd - LT1175CQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ#PBF-ND.
IC LDO REG ADJST NEG 500MA 5-DD - LT1175CQ#TRPBF
Order 'ic ldo reg adjst neg 500ma 5-dd - LT1175CQ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CQ#TRPBF-ND.
IC LDO REG ADJST NEG 500MA 5-DD - LT1175IQ
Order 'ic ldo reg adjst neg 500ma 5-dd - LT1175IQ' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IQ-ND.
IC LDO REG ADJST NEG 500MA 5-DD - LT1175IQ#PBF
Order 'ic ldo reg adjst neg 500ma 5-dd - LT1175IQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IQ#PBF-ND.
IC LDO REG ADJST NEG 500MA 5-DD - LT1175IQ#TRPBF
Order 'ic ldo reg adjst neg 500ma 5-dd - LT1175IQ#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IQ#TRPBF-ND.
IC LDO REG ADJST NEG 500MA 8-DIP - LT1175CN8
Order 'ic ldo reg adjst neg 500ma 8-dip - LT1175CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CN8-ND.
IC LDO REG ADJST NEG 500MA 8-DIP - LT1175CN8#PBF
Order 'ic ldo reg adjst neg 500ma 8-dip - LT1175CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CN8#PBF-ND.
IC LDO REG ADJST NEG 500MA 8SOIC - LT1175CS8
Order 'ic ldo reg adjst neg 500ma 8soic - LT1175CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CS8-ND.
IC LDO REG ADJST NEG 500MA 8SOIC - LT1175CS8#PBF
Order 'ic ldo reg adjst neg 500ma 8soic - LT1175CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CS8#PBF-ND.
IC LDO REG ADJST NEG 500MA 8SOIC - LT1175CS8#TRPBF
Order 'ic ldo reg adjst neg 500ma 8soic - LT1175CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CS8#TRPBF-ND.
IC LDO REG ADJST NEG 500MA TO220 - LT1175CT
Order 'ic ldo reg adjst neg 500ma to220 - LT1175CT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CT-ND.
IC LDO REG ADJST NEG 500MA TO220 - LT1175CT#PBF
Order 'ic ldo reg adjst neg 500ma to220 - LT1175CT#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CT#PBF-ND.
IC LDO REG ADJST NEG 500MA 8-DIP - LT1175IN8
Order 'ic ldo reg adjst neg 500ma 8-dip - LT1175IN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IN8-ND.
IC LDO REG ADJST NEG 500MA 8-DIP - LT1175IN8#PBF
Order 'ic ldo reg adjst neg 500ma 8-dip - LT1175IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IN8#PBF-ND.
Send this link via E-Mail
Help With This Screen