IC LDO REG ADJ W/SHTDWN 8-SOIC - LT1129CS8#TRPBF
| Digi-Key Part Number | LT1129CS8#TRPBF-ND |
2500 |
2.50000 |
Extended Price
6250.00 |
| Manufacturer Part Number | LT1129CS8#TRPBF | |||
| Description | IC LDO REG ADJ W/SHTDWN 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1129CS8#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 700mA |
| Voltage - Output | 3.8 ~ 30V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1129CS8#TRPBF LT1129CS8#TRPBF |
LT1129CS8#TRPBF Specification Sheet
IC LDO REG ADJ W/SHTDWN 8-SOIC - LT1129CS8#TRPBF (LT1129CS8#TRPBF-ND)
Related parts :IC LDO REG ADJ W/SHTDWN 8-SOIC - LT1129CS8
Order 'ic ldo reg adj w/shtdwn 8-soic - LT1129CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129CS8-ND.
IC LDO REG ADJ W/SHTDWN 8-SOIC - LT1129CS8#PBF
Order 'ic ldo reg adj w/shtdwn 8-soic - LT1129CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129CS8#PBF-ND.
IC LDO REG ADJ W/SHTDWN 8-SOIC - LT1129CS8#TRPBF
Order 'ic ldo reg adj w/shtdwn 8-soic - LT1129CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129CS8#TRPBF-ND.
IC LDO REG ADJ W/SHTDWN 8-SOIC - LT1129IS8
Order 'ic ldo reg adj w/shtdwn 8-soic - LT1129IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129IS8-ND.
IC LDO REG ADJ W/SHTDWN 8-SOIC - LT1129IS8#PBF
Order 'ic ldo reg adj w/shtdwn 8-soic - LT1129IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129IS8#PBF-ND.
IC LDO REG ADJ W/SHTDWN 8-SOIC - LT1129IS8#TRPBF
Order 'ic ldo reg adj w/shtdwn 8-soic - LT1129IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129IS8#TRPBF-ND.
IC LDO REG FIXED 5V 800MA 8-SOIC - LT1118CS8-5
Order 'ic ldo reg fixed 5v 800ma 8-soic - LT1118CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CS8-5-ND.
IC LDO REG FIXED 5V 800MA 8-SOIC - LT1118CS8-5#PBF
Order 'ic ldo reg fixed 5v 800ma 8-soic - LT1118CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CS8-5#PBF-ND.
IC LDO REG FIXED 5V 800MA 8-SOIC - LT1118CS8-5#TRPBF
Order 'ic ldo reg fixed 5v 800ma 8-soic - LT1118CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CS8-5#TRPBF-ND.
IC LDO REG SMART DUAL 3V 8-SOIC - LT1579CS8-3
Order 'ic ldo reg smart dual 3v 8-soic - LT1579CS8-3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS8-3-ND.
IC LDO REG SMART DUAL 3V 8-SOIC - LT1579CS8-3#PBF
Order 'ic ldo reg smart dual 3v 8-soic - LT1579CS8-3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS8-3#PBF-ND.
IC LDO REG SMART DUAL 3V 8-SOIC - LT1579CS8-3#TRPBF
Order 'ic ldo reg smart dual 3v 8-soic - LT1579CS8-3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS8-3#TRPBF-ND.
IC LDO REG SMART DUAL 5V 8-SOIC - LT1579CS8-5
Order 'ic ldo reg smart dual 5v 8-soic - LT1579CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS8-5-ND.
IC LDO REG SMART DUAL 5V 8-SOIC - LT1579CS8-5#PBF
Order 'ic ldo reg smart dual 5v 8-soic - LT1579CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS8-5#PBF-ND.
IC LDO REG SMART DUAL 5V 8-SOIC - LT1579CS8-5#TRPBF
Order 'ic ldo reg smart dual 5v 8-soic - LT1579CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1579CS8-5#TRPBF-ND.
Send this link via E-Mail
Help With This Screen