IC REG LDO 5V 150MA SOT223-3 - LT1121IST-5 - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1121IST-5-ND |
1248 |
2.10001 |
Extended Price
2620.81 |
| Manufacturer Part Number | LT1121IST-5 | |||
| Description | IC REG LDO 5V 150MA SOT223-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1121IST-5 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223-3 (3 Leads + Tab) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1121IST 5 LT1121IST5 |
LT1121IST-5 Specification Sheet
IC REG LDO 5V 150MA SOT223-3 - LT1121IST-5 (LT1121IST-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 5V 150MA SOT223-3 - LT1121IST-5
Order 'ic reg ldo 5v 150ma sot223-3 - LT1121IST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121IST-5-ND.
IC REG LDO 5V 150MA SOT223-3 - LT1121CST-5
Order 'ic reg ldo 5v 150ma sot223-3 - LT1121CST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121CST-5-ND.
IC REG LDO 5V 150MA SOT223-3 - LT1121IST-5#PBF
Order 'ic reg ldo 5v 150ma sot223-3 - LT1121IST-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121IST-5#PBF-ND.
IC REG LDO 5V 150MA SOT223-3 - LT1121IST-5#TR
Order 'ic reg ldo 5v 150ma sot223-3 - LT1121IST-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121IST-5#TR-ND.
IC REG LDO 5V 150MA SOT223-3 - LT1121IST-5#TRPBF
Order 'ic reg ldo 5v 150ma sot223-3 - LT1121IST-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121IST-5#TRPBF-ND.
IC REG LDO 5V 150MA SOT223-3 - LT1121CST-5#PBF
Order 'ic reg ldo 5v 150ma sot223-3 - LT1121CST-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121CST-5#PBF-ND.
IC REG LDO 5V 150MA SOT223-3 - LT1121CST-5#TR
Order 'ic reg ldo 5v 150ma sot223-3 - LT1121CST-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121CST-5#TR-ND.
IC REG LDO 5V 150MA SOT223-3 - LT1121CST-5#TRPBF
Order 'ic reg ldo 5v 150ma sot223-3 - LT1121CST-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121CST-5#TRPBF-ND.
IC REG LDO 5V 150MA TO92-3 - LT1121CZ-5
Order 'ic reg ldo 5v 150ma to92-3 - LT1121CZ-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121CZ-5-ND.
IC REG LDO 3.3V 150MA SOT223-3 - LT1121IST-3.3
Order 'ic reg ldo 3.3v 150ma sot223-3 - LT1121IST-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121IST-3.3-ND.
IC REG LDO 3.3V 150MA SOT223-3 - LT1121IST-3.3#PBF
Order 'ic reg ldo 3.3v 150ma sot223-3 - LT1121IST-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121IST-3.3#PBF-ND.
IC REG LDO 3.3V 150MA SOT223-3 - LT1121IST-3.3#TR
Order 'ic reg ldo 3.3v 150ma sot223-3 - LT1121IST-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121IST-3.3#TR-ND.
IC REG LDO 3.3V 150MA SOT223-3 - LT1121IST-3.3#TRPBF
Order 'ic reg ldo 3.3v 150ma sot223-3 - LT1121IST-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121IST-3.3#TRPBF-ND.
IC REG LDO 5V 150MA 8-SOIC - LT1121ACS8-5
Order 'ic reg ldo 5v 150ma 8-soic - LT1121ACS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121ACS8-5-ND.
IC REG LDO 5V 150MA 8-SOIC - LT1121AIS8-5
Order 'ic reg ldo 5v 150ma 8-soic - LT1121AIS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121AIS8-5-ND.
Send this link via E-Mail
Help With This Screen