IC REG LDO 3.3V 150MASOT223-3 - LT1121CST-3.3 - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1121CST-3.3-ND |
1 25 100 |
3.50000 2.32400 1.75000 |
Extended Price
3.50 58.10 175.00 |
| Manufacturer Part Number | LT1121CST-3.3 | |||
| Description | IC REG LDO 3.3V 150MASOT223-3 | |||
| Quantity Available | 1419 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1121CST-3.3 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223-3 (3 Leads + Tab) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1121CST 3 3 LT1121CST33 |
LT1121CST-3.3 Specification Sheet
IC REG LDO 3.3V 150MASOT223-3 - LT1121CST-3.3 (LT1121CST-3.3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 1.5A 3V SOT223-3 - ADP3339AKC-3-RL7
Order 'ic reg ldo 1.5a 3v sot223-3 - ADP3339AKC-3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3339AKC-3RL7CT-ND.
IC REG LDO 1.5A 3V SOT223-3 - ADP3339AKC-3-RL7
Order 'ic reg ldo 1.5a 3v sot223-3 - ADP3339AKC-3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3339AKC-3RL7TR-ND.
IC REG LDO 1.5A 3V SOT223-3 - ADP3339AKC-3-RL
Order 'ic reg ldo 1.5a 3v sot223-3 - ADP3339AKC-3-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3339AKC-3-RL-ND.
IC REG LDO 1.5A 3V SOT223-3 - ADP3339AKCZ-3-RL7
Order 'ic reg ldo 1.5a 3v sot223-3 - ADP3339AKCZ-3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3339AKCZ-3-RL7CT-ND.
IC REG LDO 1.5A 3V SOT223-3 - ADP3339AKCZ-3-RL7
Order 'ic reg ldo 1.5a 3v sot223-3 - ADP3339AKCZ-3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3339AKCZ-3-RL7TR-ND.
IC REG LDO 200MA 3V 8SOIC - ADP3303ARZ-3
Order 'ic reg ldo 200ma 3v 8soic - ADP3303ARZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303ARZ-3-ND.
IC REG LDO 200MA 3V SOT-23-6 TR - ADP3330ART-3-REEL7
Order 'ic reg ldo 200ma 3v sot-23-6 tr - ADP3330ART-3-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3330ART-3REEL7-ND.
IC REG LDO 200MA 3V SOT-23-6 TR - ADP3330ART-3-REEL
Order 'ic reg ldo 200ma 3v sot-23-6 tr - ADP3330ART-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3330ART-3-REEL-ND.
IC REG LDO 200MA 3V SOT23-6 - ADP3330ARTZ-3-RL7
Order 'ic reg ldo 200ma 3v sot23-6 - ADP3330ARTZ-3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3330ARTZ-3-RL7-ND.
IC REG LDO 1A 3V SOT223 - ADP3338AKC-3-RL7
Order 'ic reg ldo 1a 3v sot223 - ADP3338AKC-3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3338AKC-3-RL7-ND.
IC REG LDO 1A 3V SOT223 - ADP3338AKC-3-RL
Order 'ic reg ldo 1a 3v sot223 - ADP3338AKC-3-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3338AKC-3-RL-ND.
IC REG LDO 1A 3V SOT223 - ADP3338AKCZ-3-RL7
Order 'ic reg ldo 1a 3v sot223 - ADP3338AKCZ-3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3338AKCZ-3-RL7-ND.
IC REG LDO 1.5A 3V SOT223-3 - ADP3339AKCZ-3-RL7
Order 'ic reg ldo 1.5a 3v sot223-3 - ADP3339AKCZ-3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3339AKCZ-3-RL7DKR-ND.
IC REG LDO 3A ADJ VOLT TO-220-3 - MIC29303WT
Order 'ic reg ldo 3a adj volt to-220-3 - MIC29303WT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2227-ND.
IC REG LDO 300MA 3.0V 8-MSOP - ADP3333ARMZ-3-R7
Order 'ic reg ldo 300ma 3.0v 8-msop - ADP3333ARMZ-3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3333ARMZ-3-R7-ND.
Send this link via E-Mail
Help With This Screen