IC LDO REG FIXED 5V 800MA SOT223 - LT1118CST-5#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1118CST-5#PBF-ND |
1 25 100 |
5.00000 3.32000 2.65000 |
Extended Price
5.00 83.00 265.00 |
| Manufacturer Part Number | LT1118CST-5#PBF | |||
| Description | IC LDO REG FIXED 5V 800MA SOT223 | |||
| Quantity Available | 1115 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1118CST-5#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223-3 (3 Leads + Tab) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 800mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1118CST 5#PBF LT1118CST5#PBF |
LT1118CST-5#PBF Specification Sheet
IC LDO REG FIXED 5V 800MA SOT223 - LT1118CST-5#PBF (LT1118CST-5#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG FIXED 5V 800MA SOT223 - LT1118CST-5
Order 'ic ldo reg fixed 5v 800ma sot223 - LT1118CST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CST-5-ND.
IC LDO REG FIXED 5V 800MA SOT223 - LT1117CST-5
Order 'ic ldo reg fixed 5v 800ma sot223 - LT1117CST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CST-5-ND.
IC LDO REG FIXED 5V 800MA SOT223 - LT1118CST-5#PBF
Order 'ic ldo reg fixed 5v 800ma sot223 - LT1118CST-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CST-5#PBF-ND.
IC LDO REG FIXED 5V 800MA SOT223 - LT1118CST-5#TRPBF
Order 'ic ldo reg fixed 5v 800ma sot223 - LT1118CST-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CST-5#TRPBF-ND.
IC LDO REG FIXED 5V 800MA SOT223 - LT1117CST-5#PBF
Order 'ic ldo reg fixed 5v 800ma sot223 - LT1117CST-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CST-5#PBF-ND.
IC LDO REG FIXED 5V 800MA SOT223 - LT1117CST-5#TRPBF
Order 'ic ldo reg fixed 5v 800ma sot223 - LT1117CST-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CST-5#TRPBF-ND.
IC LDO REG FIXED 5V 800MA SOT223 - LT1117IST-5#PBF
Order 'ic ldo reg fixed 5v 800ma sot223 - LT1117IST-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117IST-5#PBF-ND.
IC LDO REG FIXED 5V 800MA SOT223 - LT1117IST-5#TRPBF
Order 'ic ldo reg fixed 5v 800ma sot223 - LT1117IST-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117IST-5#TRPBF-ND.
IC LDO REG FIXED 5V 800MA 3-DD - LT1117CM-5
Order 'ic ldo reg fixed 5v 800ma 3-dd - LT1117CM-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-5-ND.
IC LDO REG FIXED 5V 800MA 8-SOIC - LT1118CS8-5
Order 'ic ldo reg fixed 5v 800ma 8-soic - LT1118CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CS8-5-ND.
IC LDO REG FIXED 5V 800MA 3-DD - LT1117CM-5#PBF
Order 'ic ldo reg fixed 5v 800ma 3-dd - LT1117CM-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-5#PBF-ND.
IC LDO REG FIXED 5V 800MA 3-DD - LT1117CM-5#TRPBF
Order 'ic ldo reg fixed 5v 800ma 3-dd - LT1117CM-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-5#TRPBF-ND.
IC LDO REG FIXED 5V 800MA 8-SOIC - LT1118CS8-5#PBF
Order 'ic ldo reg fixed 5v 800ma 8-soic - LT1118CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CS8-5#PBF-ND.
IC LDO REG FIXED 5V 800MA 8-SOIC - LT1118CS8-5#TRPBF
Order 'ic ldo reg fixed 5v 800ma 8-soic - LT1118CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CS8-5#TRPBF-ND.
IC LDO REG FXD 2.5V 800MA SOT223 - LT1118CST-2.5
Order 'ic ldo reg fxd 2.5v 800ma sot223 - LT1118CST-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CST-2.5-ND.
Send this link via E-Mail
Help With This Screen