IC LDO REG FIXED 5V 800MA 8-SOIC - LT1118CS8-5 - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1118CS8-5-ND |
1000 |
2.95000 |
Extended Price
2950.00 |
| Manufacturer Part Number | LT1118CS8-5 | |||
| Description | IC LDO REG FIXED 5V 800MA 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1118CS8-5 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 800mA |
| Voltage - Output | 5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1118CS8 5 LT1118CS85 |
LT1118CS8-5 Specification Sheet
IC LDO REG FIXED 5V 800MA 8-SOIC - LT1118CS8-5 (LT1118CS8-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG FIXED 5V 800MA 8-SOIC - LT1118CS8-5
Order 'ic ldo reg fixed 5v 800ma 8-soic - LT1118CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CS8-5-ND.
IC LDO REG FIXED 5V 800MA 8-SOIC - LT1118CS8-5#PBF
Order 'ic ldo reg fixed 5v 800ma 8-soic - LT1118CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CS8-5#PBF-ND.
IC LDO REG FIXED 5V 800MA 8-SOIC - LT1118CS8-5#TRPBF
Order 'ic ldo reg fixed 5v 800ma 8-soic - LT1118CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CS8-5#TRPBF-ND.
IC LDO REG FIXED 5V 800MA 3-DD - LT1117CM-5
Order 'ic ldo reg fixed 5v 800ma 3-dd - LT1117CM-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-5-ND.
IC LDO REG FIXED 5V 800MA SOT223 - LT1117CST-5
Order 'ic ldo reg fixed 5v 800ma sot223 - LT1117CST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CST-5-ND.
IC LDO REG FIXED 5V 800MA SOT223 - LT1118CST-5
Order 'ic ldo reg fixed 5v 800ma sot223 - LT1118CST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CST-5-ND.
IC LDO REG FIXED 5V 7.5A TO-3P - LT1083CP-5
Order 'ic ldo reg fixed 5v 7.5a to-3p - LT1083CP-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1083CP-5-ND.
IC LDO REG FIXED 5V 5A TO-3P - LT1084CP-5
Order 'ic ldo reg fixed 5v 5a to-3p - LT1084CP-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1084CP-5-ND.
IC LDO REG FIXED 5V 5A TO-220 - LT1084CT-5
Order 'ic ldo reg fixed 5v 5a to-220 - LT1084CT-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1084CT-5-ND.
IC LDO REG FIXED 5V 3A TO-220 - LT1085CT-5
Order 'ic ldo reg fixed 5v 3a to-220 - LT1085CT-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1085CT-5-ND.
IC LDO REG FIXED 5V 3A TO-220 - LT1085IT-5
Order 'ic ldo reg fixed 5v 3a to-220 - LT1085IT-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1085IT-5-ND.
IC LDO REG FIXED 5V 1.5A TO-220 - LT1086CT-5
Order 'ic ldo reg fixed 5v 1.5a to-220 - LT1086CT-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086CT-5-ND.
IC LDO REG FIXED 5V 1.5A TO-220 - LT1086IT-5
Order 'ic ldo reg fixed 5v 1.5a to-220 - LT1086IT-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086IT-5-ND.
IC LDO REG FIXED 5V 800MA 3-DD - LT1117CM-5#PBF
Order 'ic ldo reg fixed 5v 800ma 3-dd - LT1117CM-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-5#PBF-ND.
IC LDO REG FIXED 5V 800MA 3-DD - LT1117CM-5#TRPBF
Order 'ic ldo reg fixed 5v 800ma 3-dd - LT1117CM-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-5#TRPBF-ND.
Send this link via E-Mail
Help With This Screen