IC REG LDO POS 3.3V 800MA SOT223 - LT1117IST-3.3#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1117IST-3.3#TR-ND |
2000 |
2.30000 |
Extended Price
4600.00 |
| Manufacturer Part Number | LT1117IST-3.3#TR | |||
| Description | IC REG LDO POS 3.3V 800MA SOT223 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1117IST-3.3#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223-3 (3 Leads + Tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 800mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1117IST 3 3#TR LT1117IST33#TR |
LT1117IST-3.3#TR Specification Sheet
IC REG LDO POS 3.3V 800MA SOT223 - LT1117IST-3.3#TR (LT1117IST-3.3#TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO LIN 50MA 3V SOT23-6 - ADP3300ART-3-REEL7
Order 'ic reg ldo lin 50ma 3v sot23-6 - ADP3300ART-3-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ART-3REEL7-ND.
IC REG LDO LIN 50MA 3V SOT23-6 - ADP3300ART-3-REEL
Order 'ic reg ldo lin 50ma 3v sot23-6 - ADP3300ART-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ART-3-REEL-ND.
IC REG LDO LIN 50MA 3V SOT23-6 - ADP3300ARTZ-3-RL7
Order 'ic reg ldo lin 50ma 3v sot23-6 - ADP3300ARTZ-3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3300ARTZ-3-RL7-ND.
IC REG LDO LIN 100MA 3V 8-SOIC - ADP3301AR-3
Order 'ic reg ldo lin 100ma 3v 8-soic - ADP3301AR-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301AR-3-ND.
IC REG LDO LIN 100MA 3V 8-SOIC - ADP3301AR-3-REEL
Order 'ic reg ldo lin 100ma 3v 8-soic - ADP3301AR-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3301AR-3-REEL-ND.
IC REG LDO POS 1A ADJ OUT SOT223 - LX8117A-00CST
Order 'ic reg ldo pos 1a adj out sot223 - LX8117A-00CST' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117A-00CST-ND.
IC REG LDO POS ADJ 800MA 3-DD - LT1117CM#PBF
Order 'ic reg ldo pos adj 800ma 3-dd - LT1117CM#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM#PBF-ND.
IC REG LDO POS ADJ 800MA 3-DD - LT1117CM#TRPBF
Order 'ic reg ldo pos adj 800ma 3-dd - LT1117CM#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM#TRPBF-ND.
IC REG LDO POS 3.3V 800MA SOT223 - LT1117IST-3.3
Order 'ic reg ldo pos 3.3v 800ma sot223 - LT1117IST-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117IST-3.3-ND.
IC REG LDO POS 3.3V 800MA SOT223 - LT1117IST-3.3#TR
Order 'ic reg ldo pos 3.3v 800ma sot223 - LT1117IST-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117IST-3.3#TR-ND.
IC REG LDO POS 5V 800MA SOT223 - LT1117IST-5
Order 'ic reg ldo pos 5v 800ma sot223 - LT1117IST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117IST-5-ND.
IC REG LDO POS 5V 800MA SOT223 - LT1117IST-5#TR
Order 'ic reg ldo pos 5v 800ma sot223 - LT1117IST-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117IST-5#TR-ND.
IC REG LDO POS ADJ 800MA SOT223 - LT1117IST
Order 'ic reg ldo pos adj 800ma sot223 - LT1117IST' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117IST-ND.
IC REG LDO POS 3.3V 3-DPAK - LD1117DT33
Order 'ic reg ldo pos 3.3v 3-dpak - LD1117DT33' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2961-5-ND.
IC REG LDO POS 800MA 1.2V SOT223 - LD1117S12TR
Order 'ic reg ldo pos 800ma 1.2v sot223 - LD1117S12TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4240-1-ND.
Send this link via E-Mail
Help With This Screen