CAP CER 39000PF 20% 1KV X7R 2225 - 2225AC393MAT1A\SB - Capacitors
| Digi-Key Part Number | 2225AC393MAT1A\SB-ND |
1000 |
1.11000 |
Extended Price
1110.00 |
| Manufacturer Part Number | 2225AC393MAT1A\SB | |||
| Description | CAP CER 39000PF 20% 1KV X7R 2225 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2225AC393MAT1A\SB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±20% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2225AC393MAT1A\SB 2225AC393MAT1A\SB |
2225AC393MAT1A\SB Specification Sheet
CAP CER 39000PF 20% 1KV X7R 2225 - 2225AC393MAT1A\SB (2225AC393MAT1A\SB-ND) - Capacitors
Related parts Capacitors :CAP CER 39000PF 20% 1KV X7R 2225 - 2225AC393MAT1A\SB
Order 'cap cer 39000pf 20% 1kv x7r 2225 - 2225AC393MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC393MAT1A\SB-ND.
CAP CER 39000PF 20% 1KV X7R 2225 - 2225AC393MAT3A\SB
Order 'cap cer 39000pf 20% 1kv x7r 2225 - 2225AC393MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC393MAT3A\SB-ND.
CAP CER 39000PF 10% 1KV X7R 2225 - 2225AC393KAT1A\SB
Order 'cap cer 39000pf 10% 1kv x7r 2225 - 2225AC393KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC393KAT1A\SB-ND.
CAP CER 39000PF 10% 1KV X7R 2225 - 2225AC393KAT3A\SB
Order 'cap cer 39000pf 10% 1kv x7r 2225 - 2225AC393KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC393KAT3A\SB-ND.
CAP CER 1000PF 20% 1KV X7R 2225 - 2225AC102MAT1A\SB
Order 'cap cer 1000pf 20% 1kv x7r 2225 - 2225AC102MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC102MAT1A\SB-ND.
CAP CER .10UF 20% 1KV X7R 2225 - 2225AC104MAT1A\SB
Order 'cap cer .10uf 20% 1kv x7r 2225 - 2225AC104MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC104MAT1A\SB-ND.
CAP CER .10UF 20% 1KV X7R 2225 - 2225AC104MAT3A\SB
Order 'cap cer .10uf 20% 1kv x7r 2225 - 2225AC104MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC104MAT3A\SB-ND.
CAP CER 33000PF 20% 1KV X7R 2225 - 2225AC333MAT1A\SB
Order 'cap cer 33000pf 20% 1kv x7r 2225 - 2225AC333MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC333MAT1A\SB-ND.
CAP CER 33000PF 20% 1KV X7R 2225 - 2225AC333MAT3A\SB
Order 'cap cer 33000pf 20% 1kv x7r 2225 - 2225AC333MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC333MAT3A\SB-ND.
CAP CER 47000PF 20% 1KV X7R 2225 - 2225AC473MAT1A\SB
Order 'cap cer 47000pf 20% 1kv x7r 2225 - 2225AC473MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC473MAT1A\SB-ND.
CAP CER 47000PF 20% 1KV X7R 2225 - 2225AC473MAT3A\SB
Order 'cap cer 47000pf 20% 1kv x7r 2225 - 2225AC473MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC473MAT3A\SB-ND.
CAP CER 56000PF 20% 1KV X7R 2225 - 2225AC563MAT1A\SB
Order 'cap cer 56000pf 20% 1kv x7r 2225 - 2225AC563MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC563MAT1A\SB-ND.
CAP CER 56000PF 20% 1KV X7R 2225 - 2225AC563MAT3A\SB
Order 'cap cer 56000pf 20% 1kv x7r 2225 - 2225AC563MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC563MAT3A\SB-ND.
CAP CER 68000PF 20% 1KV X7R 2225 - 2225AC683MAT1A\SB
Order 'cap cer 68000pf 20% 1kv x7r 2225 - 2225AC683MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC683MAT1A\SB-ND.
CAP CER 68000PF 20% 1KV X7R 2225 - 2225AC683MAT3A\SB
Order 'cap cer 68000pf 20% 1kv x7r 2225 - 2225AC683MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC683MAT3A\SB-ND.
Send this link via E-Mail
Help With This Screen
