IC REG LDO POS ADJ 800MA 3-DD - LT1117CM#PBF
| Digi-Key Part Number | LT1117CM#PBF-ND |
650 |
2.20000 |
Extended Price
1430.00 |
| Manufacturer Part Number | LT1117CM#PBF | |||
| Description | IC REG LDO POS ADJ 800MA 3-DD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1117CM#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak (SMD-220-3, TO-263-3) |
| Packaging | Tube |
| Regulator Topology | Positive Adjustable |
| Current - Output | 800mA |
| Voltage - Output | 1.2 ~ 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1117CM#PBF LT1117CM#PBF |
LT1117CM#PBF Specification Sheet
IC REG LDO POS ADJ 800MA 3-DD - LT1117CM#PBF (LT1117CM#PBF-ND)
Related parts :IC REG LDO POS ADJ 800MA 3-DD - LT1117CM#PBF
Order 'ic reg ldo pos adj 800ma 3-dd - LT1117CM#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM#PBF-ND.
IC REG LDO POS ADJ 800MA 3-DD - LT1117CM#TRPBF
Order 'ic reg ldo pos adj 800ma 3-dd - LT1117CM#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM#TRPBF-ND.
IC REG LDO POS ADJ 800MA 3DD - LT1117CM
Order 'ic reg ldo pos adj 800ma 3dd - LT1117CM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-ND.
IC REG LDO POS ADJ 800MA 3DD - LT1117CM#TR
Order 'ic reg ldo pos adj 800ma 3dd - LT1117CM#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM#TR-ND.
IC REG LDO POS ADJ 800MA SOT223 - LT1117IST
Order 'ic reg ldo pos adj 800ma sot223 - LT1117IST' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117IST-ND.
IC REG LDO POS ADJ 800MA SOT223 - LT1117IST#TR
Order 'ic reg ldo pos adj 800ma sot223 - LT1117IST#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117IST#TR-ND.
IC REG LDO POS ADJ 800MA 8SOIC - LT1118CS8#TR
Order 'ic reg ldo pos adj 800ma 8soic - LT1118CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CS8#TR-ND.
IC REG LDO POS 2.85V 800MA 3DD - LT1117CM-2.85
Order 'ic reg ldo pos 2.85v 800ma 3dd - LT1117CM-2.85' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-2.85-ND.
IC REG LDO POS 2.85V 800MA 3DD - LT1117CM-2.85#TR
Order 'ic reg ldo pos 2.85v 800ma 3dd - LT1117CM-2.85#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-2.85#TR-ND.
IC REG LDO POS 3.3V 800MA 3DD - LT1117CM-3.3
Order 'ic reg ldo pos 3.3v 800ma 3dd - LT1117CM-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-3.3-ND.
IC REG LDO POS 3.3V 800MA 3DD - LT1117CM-3.3#TR
Order 'ic reg ldo pos 3.3v 800ma 3dd - LT1117CM-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-3.3#TR-ND.
IC REG LDO POS 5V 800MA 3DD - LT1117CM-5#TR
Order 'ic reg ldo pos 5v 800ma 3dd - LT1117CM-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-5#TR-ND.
IC REG LDO POS ADJ 5.0A D2PAK/A - LD1084D2M-R
Order 'ic reg ldo pos adj 5.0a d2pak/a - LD1084D2M-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3409-1-ND.
IC REG LDO POS ADJ 5.0A D2PAK/A - LD1084D2M-R
Order 'ic reg ldo pos adj 5.0a d2pak/a - LD1084D2M-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3409-2-ND.
IC REG LDO POS ADJ 5.0A D2PAK - LD1084D2T-R
Order 'ic reg ldo pos adj 5.0a d2pak - LD1084D2T-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3411-1-ND.
Send this link via E-Mail
Help With This Screen