IC LDO REG ADJUSTABLE 1.5A TO220 - LT1086IT - Integrated Circuits (ICs)
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086IT
| Digi-Key Part Number | LT1086IT-ND |
1100 |
2.50000 |
Extended Price
2750.00 |
| Manufacturer Part Number | LT1086IT | |||
| Description | IC LDO REG ADJUSTABLE 1.5A TO220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086IT
| Technical/Catalog Information | LT1086IT |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Positive Adjustable |
| Current - Output | 1.5A |
| Voltage - Output | 1.25 ~ 23.5 V |
| Operating Temperature | -40°C ~ 150°C |
| Voltage - Input | 2.55 ~ 25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.5A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 161; 05-08-1420; T; 3, 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1086IT LT1086IT |
LT1086IT Specification Sheet
IC LDO REG ADJUSTABLE 1.5A TO220 - LT1086IT (LT1086IT-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086ITIC LDO REG ADJUSTABLE 1.5A TO220 - LT1086IT
Order 'ic ldo reg adjustable 1.5a to220 - LT1086IT' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086IT-ND.
IC LDO REG ADJUSTABLE 1.5A TO220 - LT1086IT#PBF
Order 'ic ldo reg adjustable 1.5a to220 - LT1086IT#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086IT#PBF-ND.
IC LDO REG ADJUSTABLE 1.5A 3-DD - LT1086CM
Order 'ic ldo reg adjustable 1.5a 3-dd - LT1086CM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086CM-ND.
IC LDO REG ADJUSTABLE 1.5A 3-DD - LT1086CM#PBF
Order 'ic ldo reg adjustable 1.5a 3-dd - LT1086CM#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086CM#PBF-ND.
IC LDO REG ADJUSTABLE 1.5A 3-DD - LT1086CM#TRPBF
Order 'ic ldo reg adjustable 1.5a 3-dd - LT1086CM#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086CM#TRPBF-ND.
IC LDO REG ADJUSTABLE 1.5A 3-DD - LT1086IM
Order 'ic ldo reg adjustable 1.5a 3-dd - LT1086IM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086IM-ND.
IC LDO REG ADJUSTABLE 1.5A 3DD - LT1086IM#PBF
Order 'ic ldo reg adjustable 1.5a 3dd - LT1086IM#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086IM#PBF-ND.
IC LDO REG ADJUSTABLE 1.5A 3DD - LT1086IM#TRPBF
Order 'ic ldo reg adjustable 1.5a 3dd - LT1086IM#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086IM#TRPBF-ND.
IC LDO REG LN 1.5A ADJ TO220-5 - LT1963AET#PBF
Order 'ic ldo reg ln 1.5a adj to220-5 - LT1963AET#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1963AET#PBF-ND.
IC LDO REG LN 1.5A ADJ TO220-5 - LT1963AET#06PBF
Order 'ic ldo reg ln 1.5a adj to220-5 - LT1963AET#06PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1963AET#06PBF-ND.
IC LDO REG FIXED 12V 1.5A TO220 - LT1086IT-12
Order 'ic ldo reg fixed 12v 1.5a to220 - LT1086IT-12' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086IT-12-ND.
IC LDO REG FIXED 3.3V 1.5A TO220 - LT1086IT-3.3#PBF
Order 'ic ldo reg fixed 3.3v 1.5a to220 - LT1086IT-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086IT-3.3#PBF-ND.
IC LDO REG FIXED 12V 1.5A TO-220 - LT1086IT-12#PBF
Order 'ic ldo reg fixed 12v 1.5a to-220 - LT1086IT-12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086IT-12#PBF-ND.
IC LDO REG FIXED 5V 1.5A TO-220 - LT1086IT-5
Order 'ic ldo reg fixed 5v 1.5a to-220 - LT1086IT-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086IT-5-ND.
IC LDO REG FIXED 5V 1.5A TO-220 - LT1086IT-5#PBF
Order 'ic ldo reg fixed 5v 1.5a to-220 - LT1086IT-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086IT-5#PBF-ND.
Options for Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086IT
Send this link via E-Mail
Help With This Screen
