Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086IM
IC LDO REG ADJUSTABLE 1.5A 3-DD - LT1086IM - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1086IM-ND |
1050 |
2.55000 |
Extended Price
2677.50 |
| Manufacturer Part Number | LT1086IM | |||
| Description | IC LDO REG ADJUSTABLE 1.5A 3-DD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086IM
| Technical/Catalog Information | LT1086IM |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tube |
| Regulator Topology | Positive Adjustable |
| Current - Output | 1.5A |
| Voltage - Output | 1.25 ~ 23.5 V |
| Operating Temperature | -40°C ~ 150°C |
| Voltage - Input | 2.55 ~ 25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.5A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 161; 05-08-1460; M; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1086IM LT1086IM |
LT1086IM Specification Sheet
IC LDO REG ADJUSTABLE 1.5A 3-DD - LT1086IM (LT1086IM-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086IMLinear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086IM
Order 'ic ldo reg adjustable 1.5a 3-dd - LT1086IM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086IM-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086CM
Order 'ic ldo reg adjustable 1.5a 3-dd - LT1086CM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086CM-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086CM#PBF
Order 'ic ldo reg adjustable 1.5a 3-dd - LT1086CM#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086CM#PBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.25 ~ 23.5 V LT1086CM#TRPBF
Order 'ic ldo reg adjustable 1.5a 3-dd - LT1086CM#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086CM#TRPBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086IM#PBF
Order 'ic ldo reg adjustable 1.5a 3dd - LT1086IM#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086IM#PBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.25 ~ 23.5 V LT1086IM#TRPBF
Order 'ic ldo reg adjustable 1.5a 3dd - LT1086IM#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086IM#TRPBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086IT
Order 'ic ldo reg adjustable 1.5a to220 - LT1086IT' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086IT-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086IT#PBF
Order 'ic ldo reg adjustable 1.5a to220 - LT1086IT#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086IT#PBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.21 ~ 20 V LT1963AET#PBF
Order 'ic ldo reg ln 1.5a adj to220-5 - LT1963AET#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1963AET#PBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.21 ~ 20 V LT1963AET#06PBF
Order 'ic ldo reg ln 1.5a adj to220-5 - LT1963AET#06PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1963AET#06PBF-ND.
Temperature IC LDO REG 3.0V TO92-3 - MCP9701-E/TO
Order 'ic ldo reg 3.0v to92-3 - MCP9701-E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP9701-E/TO-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 3.6V LT1086CM-3.6
Order 'ic reg ldo fixed 3.6v 1.5a 3-dd - LT1086CM-3.6' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086CM-3.6-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3.6V LT1086CM-3.6#TR
Order 'ic reg ldo fixed 3.6v 1.5a 3-dd - LT1086CM-3.6#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086CM-3.6#TR-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086CT
Order 'ic ldo reg 1.5a adj to-220-3 - LT1086CT' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086CT-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086CT#PBF
Order 'ic ldo reg 1.5a adj to-220-3 - LT1086CT#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086CT#PBF-ND.
Options for Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086IM
Send this link via E-Mail
Help With This Screen
