Keywords:





ADJ LOW DROPOUT POS VR 1.5A - LT1086IK - Integrated Circuits (ICs)

Digi-Key Part Number LT1086IK-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberLT1086IK
DescriptionADJ LOW DROPOUT POS VR 1.5A
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLT1086IK
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1086IK
LT1086IK

LT1086IK Specification Sheet

Image of ADJ LOW DROPOUT POS VR 1.5A - LT1086IK

ADJ LOW DROPOUT POS VR 1.5A - LT1086IK (LT1086IK-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
ADJ LOW DROPOUT POS VR 1.5A - LT1086IK
 Order 'adj low dropout pos vr 1.5a - LT1086IK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086IK-ND.
ADJ LOW DROPOUT POS VR 1.5A - LT1086CK
 Order 'adj low dropout pos vr 1.5a - LT1086CK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086CK-ND.
ADJ LOW DROPOUT POS VR 5A - LT1084IK
 Order 'adj low dropout pos vr 5a - LT1084IK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1084IK-ND.
12V LOW DROPOUT VR 1.5A - LT1086IK-12
 Order '12v low dropout vr 1.5a - LT1086IK-12' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086IK-12-ND.
5V LOW DROPOUT VR 1.5A - LT1086IK-5
 Order '5v low dropout vr 1.5a - LT1086IK-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086IK-5-ND.
12V LOW DROPOUT VR 1.5A - LT1086CK-12
 Order '12v low dropout vr 1.5a - LT1086CK-12' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086CK-12-ND.
5V LOW DROPOUT VR 1.5A - LT1086CK-5
 Order '5v low dropout vr 1.5a - LT1086CK-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086CK-5-ND.
BOOK DATA LINEAR TECH 1992 VOL 2 - D.B. SUPPLEMENT
 Order 'book data linear tech 1992 vol 2 - D.B. SUPPLEMENT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9176B-ND.
BOOK LINEAR TECH APPS 1990 VOL 1 - APPLICATION D.B.
 Order 'book linear tech apps 1990 vol 1 - APPLICATION D.B.' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9177B-ND.
BOOK DATA LINEAR TECH 1994 VOL 3 - 1994 DATA BOOK VOL3
 Order 'book data linear tech 1994 vol 3 - 1994 DATA BOOK VOL3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9210B-ND.
BOOK DATA LINEAR TECH 1995 VOL 4 - DB 1995 VOL4
 Order 'book data linear tech 1995 vol 4 - DB 1995 VOL4' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9257B-ND.
BOOK LINEAR TECH APPS 1993 VOL 2 - APPLICATIONS DB VOL2
 Order 'book linear tech apps 1993 vol 2 - APPLICATIONS DB VOL2' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9258B-ND.
BOOK DATA LINEAR TECH 1996 VOL V - LTC DB VOL V 1996
 Order 'book data linear tech 1996 vol v - LTC DB VOL V 1996' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9285B-ND.
BOOK LINEAR TECH APPS 1997 VOL 3 - LTC APPS VOLIII 97
 Order 'book linear tech apps 1997 vol 3 - LTC APPS VOLIII 97' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9286B-ND.
BOOK DATA LINEAR TECH 1997 VOL 6 - 1997 DATABOOK VOL 6
 Order 'book data linear tech 1997 vol 6 - 1997 DATABOOK VOL 6' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9294B-ND.

Send this link via E-Mail
Help With This Screen

ADJ LOW DROPOUT POS VR 1.5A - LT1086IK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ADJ LOW DROPOUT POS VR 1.5A - LT1086CK Next: ADJ LOW DROPOUT POS VR 5A - LT1084IK
ADJ LOW DROPOUT POS VR 1.5A - LT1086IK