Keywords:





IC LDO REG ADJUSTABLE 1.5A 3-DD - LT1086CM#PBF - Integrated Circuits (ICs)

Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086CM#PBF

Digi-Key Part Number LT1086CM#PBF-ND
Price Break
1
25
100
Unit Price
4.25000
2.82200
2.30000
Extended Price
4.25
70.55
230.00
Manufacturer Part NumberLT1086CM#PBF
DescriptionIC LDO REG ADJUSTABLE 1.5A 3-DD
Quantity Available 1441
All prices are in USD

Purchase Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086CM#PBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086CM#PBF
Technical/Catalog InformationLT1086CM#PBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseD²Pak, TO-263 (2 leads + tab)
PackagingTube
Regulator TopologyPositive Adjustable
Current - Output1.5A
Voltage - Output1.25 ~ 23.5 V
Operating Temperature0°C ~ 150°C
Voltage - Input2.55 ~ 25 V
Number of Regulators1
Current - Limit (Min)1.5A
Current Short Circuit (Isc)-
Drawing Number161; 05-08-1460; M; 3
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LT1086CM#PBF
LT1086CM#PBF

LT1086CM#PBF Specification Sheet

Image of IC LDO REG ADJUSTABLE 1.5A 3-DD - LT1086CM#PBF

IC LDO REG ADJUSTABLE 1.5A 3-DD - LT1086CM#PBF (LT1086CM#PBF-ND) - Integrated Circuits (ICs)

Related parts Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086CM#PBF
IC LDO REG ADJUSTABLE 1.5A 3-DD - LT1086CM#PBF
 Order 'ic ldo reg adjustable 1.5a 3-dd - LT1086CM#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086CM#PBF-ND.
IC LDO REG ADJUSTABLE 1.5A 3-DD - LT1086CM
 Order 'ic ldo reg adjustable 1.5a 3-dd - LT1086CM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086CM-ND.
IC LDO REG ADJUSTABLE 1.5A 3-DD - LT1086CM#TRPBF
 Order 'ic ldo reg adjustable 1.5a 3-dd - LT1086CM#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086CM#TRPBF-ND.
IC LDO REG ADJUSTABLE 1.5A 3-DD - LT1086IM
 Order 'ic ldo reg adjustable 1.5a 3-dd - LT1086IM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086IM-ND.
IC LDO REG ADJUSTABLE 1.5A 3DD - LT1086IM#PBF
 Order 'ic ldo reg adjustable 1.5a 3dd - LT1086IM#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086IM#PBF-ND.
IC LDO REG ADJUSTABLE 1.5A 3DD - LT1086IM#TRPBF
 Order 'ic ldo reg adjustable 1.5a 3dd - LT1086IM#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086IM#TRPBF-ND.
IC LDO REG ADJUSTABLE 1.5A TO220 - LT1086IT
 Order 'ic ldo reg adjustable 1.5a to220 - LT1086IT' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086IT-ND.
IC LDO REG ADJUSTABLE 1.5A TO220 - LT1086IT#PBF
 Order 'ic ldo reg adjustable 1.5a to220 - LT1086IT#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086IT#PBF-ND.
IC LDO REG LN 1.5A ADJ TO220-5 - LT1963AET#PBF
 Order 'ic ldo reg ln 1.5a adj to220-5 - LT1963AET#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1963AET#PBF-ND.
IC LDO REG LN 1.5A ADJ TO220-5 - LT1963AET#06PBF
 Order 'ic ldo reg ln 1.5a adj to220-5 - LT1963AET#06PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1963AET#06PBF-ND.
IC LDO REG 3.0V TO92-3 - MCP9701-E/TO
 Order 'ic ldo reg 3.0v to92-3 - MCP9701-E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP9701-E/TO-ND.
IC REG LDO FIXED 3.6V 1.5A 3-DD - LT1086CM-3.6
 Order 'ic reg ldo fixed 3.6v 1.5a 3-dd - LT1086CM-3.6' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086CM-3.6-ND.
IC REG LDO FIXED 3.6V 1.5A 3-DD - LT1086CM-3.6#TR
 Order 'ic reg ldo fixed 3.6v 1.5a 3-dd - LT1086CM-3.6#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086CM-3.6#TR-ND.
IC LDO REG 1.5A ADJ TO-220-3 - LT1086CT
 Order 'ic ldo reg 1.5a adj to-220-3 - LT1086CT' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086CT-ND.
IC LDO REG 1.5A ADJ TO-220-3 - LT1086CT#PBF
 Order 'ic ldo reg 1.5a adj to-220-3 - LT1086CT#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086CT#PBF-ND.

Options for Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.25 ~ 23.5 V LT1086CM#PBF
Send this link via E-Mail
Help With This Screen

IC LDO REG ADJUSTABLE 1.5A 3-DD - LT1086CM#PBF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LDO REG ADJUSTABLE 1.5A 3-DD - LT1086CM Next: IC LDO REG ADJUSTABLE 1.5A 3-DD - LT1086CM#TRPBF
IC LDO REG ADJUSTABLE 1.5A 3-DD - LT1086CM#PBF