IC REG LDO 3A POS ADJ VOLT 3DD - LT1085CM#TR
| Digi-Key Part Number | LT1085CM#TR-ND |
750 |
3.87500 |
Extended Price
2906.25 |
| Manufacturer Part Number | LT1085CM#TR | |||
| Description | IC REG LDO 3A POS ADJ VOLT 3DD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1085CM#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak (SMD-220-3, TO-263-3) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 3A |
| Voltage - Output | 1.2 ~ 15V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1085CM#TR LT1085CM#TR |
LT1085CM#TR Specification Sheet
IC REG LDO 3A POS ADJ VOLT 3DD - LT1085CM#TR (LT1085CM#TR-ND)
Related parts :IC REG LDO 3A POS ADJ VOLT 3DD - LT1085CM#TR
Order 'ic reg ldo 3a pos adj volt 3dd - LT1085CM#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1085CM#TR-ND.
IC REG LDO 1.5A POS ADJ VOLT 3DD - LT1086CM#TR
Order 'ic reg ldo 1.5a pos adj volt 3dd - LT1086CM#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086CM#TR-ND.
IC REG LDO 1.5A POS ADJ VOLT 3DD - LT1086IM#TR
Order 'ic reg ldo 1.5a pos adj volt 3dd - LT1086IM#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086IM#TR-ND.
IC REG LDO 3A 5V ADJ VOLT TO220 - LD29300V50
Order 'ic reg ldo 3a 5v adj volt to220 - LD29300V50' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4252-5-ND.
IC REG LDO 3A POS 3.3V 3DD - LT1085CM-3.3#TR
Order 'ic reg ldo 3a pos 3.3v 3dd - LT1085CM-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1085CM-3.3#TR-ND.
IC REG LDO 3A POS 3.3V 3DD - LT1085CM-3.6#TR
Order 'ic reg ldo 3a pos 3.3v 3dd - LT1085CM-3.6#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1085CM-3.6#TR-ND.
IC REG LDO DUAL 1.5A ADJ 8-MSOP - MIC49150BMM TR
Order 'ic reg ldo dual 1.5a adj 8-msop - MIC49150BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150BMM TR-ND.
IC REG LDO DUAL 1.5A ADJ SPAK-5 - MIC49150BR TR
Order 'ic reg ldo dual 1.5a adj spak-5 - MIC49150BR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150BR TR-ND.
IC REG LDO DUAL 1.5A ADJ SPAK-5 - MIC49150WR TR
Order 'ic reg ldo dual 1.5a adj spak-5 - MIC49150WR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150WR TR-ND.
IC REG LDO DUAL 1.5A ADJ SPAK-5 - MIC49150YMM TR
Order 'ic reg ldo dual 1.5a adj spak-5 - MIC49150YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150YMM TR-ND.
IC REG LDO 100MA NEG ADJ SOT23-5 - MIC5270YM5 TR
Order 'ic reg ldo 100ma neg adj sot23-5 - MIC5270YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1295-1-ND.
IC REG LDO 100MA NEG ADJ SOT23-5 - MIC5270YM5 TR
Order 'ic reg ldo 100ma neg adj sot23-5 - MIC5270YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1295-2-ND.
IC REG LDO 5A POS ADJ TO-252 - AP1084DL-13
Order 'ic reg ldo 5a pos adj to-252 - AP1084DL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1084DLDICT-ND.
IC REG LDO 5A POS ADJ TO-252 - AP1084DL-13
Order 'ic reg ldo 5a pos adj to-252 - AP1084DL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1084DLDIDKR-ND.
IC REG LDO 5A POS ADJ TO-252 - AP1084DL-13
Order 'ic reg ldo 5a pos adj to-252 - AP1084DL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1084DLDITR-ND.
Send this link via E-Mail
Help With This Screen