IC LDO REG ADJUSTABLE 3A DDPAK-3 - LT1085CM#PBF - Integrated Circuits (ICs)
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A 1.25 ~ 28.5 V LT1085CM#PBF
| Digi-Key Part Number | LT1085CM#PBF-ND |
1 25 100 |
7.38000 4.89720 4.00000 |
Extended Price
7.38 122.43 400.00 |
| Manufacturer Part Number | LT1085CM#PBF | |||
| Description | IC LDO REG ADJUSTABLE 3A DDPAK-3 | |||
| Quantity Available | 350 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1085CM#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tube |
| Regulator Topology | Positive Adjustable |
| Current - Output | 3A |
| Voltage - Output | 1.25 ~ 28.5 V |
| Operating Temperature | 0°C ~ 150°C |
| Voltage - Input | 2.55 ~ 30 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 3.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 161; 05-08-1460; M; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1085CM#PBF LT1085CM#PBF |
LT1085CM#PBF Specification Sheet
IC LDO REG ADJUSTABLE 3A DDPAK-3 - LT1085CM#PBF (LT1085CM#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A 1.25 ~ 28.5 V LT1085CM#PBFIC LDO REG ADJUSTABLE 3A DDPAK-3 - LT1085CM#PBF
Order 'ic ldo reg adjustable 3a ddpak-3 - LT1085CM#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1085CM#PBF-ND.
IC LDO REG ADJUSTABLE 3A DDPAK-3 - LT1085CM#TRPBF
Order 'ic ldo reg adjustable 3a ddpak-3 - LT1085CM#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1085CM#TRPBF-ND.
IC LDO REG ADJ 3A DDPAK-3 - LT1085CM
Order 'ic ldo reg adj 3a ddpak-3 - LT1085CM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1085CM-ND.
IC LDO REG 3.6V 3A DDPAK-3 - LT1085CM-3.6
Order 'ic ldo reg 3.6v 3a ddpak-3 - LT1085CM-3.6' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1085CM-3.6-ND.
IC LDO REG 3.6V 3A DDPAK-3 - LT1085CM-3.6#PBF
Order 'ic ldo reg 3.6v 3a ddpak-3 - LT1085CM-3.6#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1085CM-3.6#PBF-ND.
IC LDO REG 3.6V 3A DDPAK-3 - LT1085CM-3.6#TRPBF
Order 'ic ldo reg 3.6v 3a ddpak-3 - LT1085CM-3.6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1085CM-3.6#TRPBF-ND.
IC LDO REG 3.6V 3A DDPAK-3 - LT1085IM-3.6
Order 'ic ldo reg 3.6v 3a ddpak-3 - LT1085IM-3.6' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1085IM-3.6-ND.
IC LDO REG 3.6V 3A DDPAK-3 - LT1085IM-3.6#TRPBF
Order 'ic ldo reg 3.6v 3a ddpak-3 - LT1085IM-3.6#TRPBF' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1085IM-3.6#TRPBF-ND.
IC LDO REG ADJ 3A 3-DDPAK - LT1085IM#PBF
Order 'ic ldo reg adj 3a 3-ddpak - LT1085IM#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1085IM#PBF-ND.
IC LDO REG ADJ 3A 3-DDPAK - LT1085IM#TRPBF
Order 'ic ldo reg adj 3a 3-ddpak - LT1085IM#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1085IM#TRPBF-ND.
IC LDO REG 4.6A ADJ DDPAK-3 - LT1585CM
Order 'ic ldo reg 4.6a adj ddpak-3 - LT1585CM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1585CM-ND.
IC LDO REG 4.6A ADJ DDPAK-3 - LT1585CM#PBF
Order 'ic ldo reg 4.6a adj ddpak-3 - LT1585CM#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1585CM#PBF-ND.
IC LDO REG 4.6A ADJ DDPAK-3 - LT1585CM#TRPBF
Order 'ic ldo reg 4.6a adj ddpak-3 - LT1585CM#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1585CM#TRPBF-ND.
IC LDO REG 3.3V 800MA DDPAK-3 - LT1117CM-3.3#PBF
Order 'ic ldo reg 3.3v 800ma ddpak-3 - LT1117CM-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-3.3#PBF-ND.
IC LDO REG 3.3V 800MA DDPAK-3 - LT1117CM-3.3#TRPBF
Order 'ic ldo reg 3.3v 800ma ddpak-3 - LT1117CM-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-3.3#TRPBF-ND.
Options for Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A 1.25 ~ 28.5 V LT1085CM#PBF
Send this link via E-Mail
Help With This Screen
