Keywords:





IC LDO REG 3.6V 3A DDPAK-3 - LT1085CM-3.6#TRPBF - Integrated Circuits (ICs)

Digi-Key Part Number LT1085CM-3.6#TRPBF-ND
Price Break
750
Unit Price
4.20339
Extended Price
3152.54
Manufacturer Part NumberLT1085CM-3.6#TRPBF
DescriptionIC LDO REG 3.6V 3A DDPAK-3
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLT1085CM-3.6#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseD²Pak, TO-263 (2 leads + tab)
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output3A
Voltage - Output3.6V
Operating Temperature0°C ~ 150°C
Voltage - Input4.3 ~ 20 V
Number of Regulators1
Current - Limit (Min)3.2A
Current Short Circuit (Isc)-
Drawing Number161; 05-08-1460; M; 3
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LT1085CM 3 6#TRPBF
LT1085CM36#TRPBF

LT1085CM-3.6#TRPBF Specification Sheet

Image of IC LDO REG 3.6V 3A DDPAK-3 - LT1085CM-3.6#TRPBF

IC LDO REG 3.6V 3A DDPAK-3 - LT1085CM-3.6#TRPBF (LT1085CM-3.6#TRPBF-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC LDO REG 3.6V 3A DDPAK-3 - LT1085CM-3.6#TRPBF
 Order 'ic ldo reg 3.6v 3a ddpak-3 - LT1085CM-3.6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1085CM-3.6#TRPBF-ND.
IC LDO REG 3.6V 3A DDPAK-3 - LT1085CM-3.6
 Order 'ic ldo reg 3.6v 3a ddpak-3 - LT1085CM-3.6' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1085CM-3.6-ND.
IC LDO REG 3.6V 3A DDPAK-3 - LT1085CM-3.6#PBF
 Order 'ic ldo reg 3.6v 3a ddpak-3 - LT1085CM-3.6#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1085CM-3.6#PBF-ND.
IC LDO REG 3.6V 3A DDPAK-3 - LT1085IM-3.6#TRPBF
 Order 'ic ldo reg 3.6v 3a ddpak-3 - LT1085IM-3.6#TRPBF' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1085IM-3.6#TRPBF-ND.
IC LDO REG 3.6V 3A DDPAK-3 - LT1085IM-3.6
 Order 'ic ldo reg 3.6v 3a ddpak-3 - LT1085IM-3.6' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1085IM-3.6-ND.
IC LDO REG ADJ 3A DDPAK-3 - LT1085CM
 Order 'ic ldo reg adj 3a ddpak-3 - LT1085CM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1085CM-ND.
IC LDO REG ADJUSTABLE 3A DDPAK-3 - LT1085CM#PBF
 Order 'ic ldo reg adjustable 3a ddpak-3 - LT1085CM#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1085CM#PBF-ND.
IC LDO REG ADJUSTABLE 3A DDPAK-3 - LT1085CM#TRPBF
 Order 'ic ldo reg adjustable 3a ddpak-3 - LT1085CM#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1085CM#TRPBF-ND.
IC REG LDO FIXED 3.6V 3A DDPAK-3 - LT1085IM-3.6#TR
 Order 'ic reg ldo fixed 3.6v 3a ddpak-3 - LT1085IM-3.6#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1085IM-3.6#TR-ND.
IC LDO REG 3.3V 800MA DDPAK-3 - LT1117CM-3.3#PBF
 Order 'ic ldo reg 3.3v 800ma ddpak-3 - LT1117CM-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-3.3#PBF-ND.
IC LDO REG 3.3V 800MA DDPAK-3 - LT1117CM-3.3#TRPBF
 Order 'ic ldo reg 3.3v 800ma ddpak-3 - LT1117CM-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-3.3#TRPBF-ND.
IC LDO REG 5V 800MA DDPAK-3 - LT1117CM-5
 Order 'ic ldo reg 5v 800ma ddpak-3 - LT1117CM-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-5-ND.
IC LDO REG 5V 800MA DDPAK-3 - LT1117CM-5#PBF
 Order 'ic ldo reg 5v 800ma ddpak-3 - LT1117CM-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-5#PBF-ND.
IC LDO REG 5V 800MA DDPAK-3 - LT1117CM-5#TRPBF
 Order 'ic ldo reg 5v 800ma ddpak-3 - LT1117CM-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CM-5#TRPBF-ND.
IC LDO REG 4.6A 1.5V DDPAK-3 - LT1585CM-1.5
 Order 'ic ldo reg 4.6a 1.5v ddpak-3 - LT1585CM-1.5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1585CM-1.5-ND.

Send this link via E-Mail
Help With This Screen

IC LDO REG 3.6V 3A DDPAK-3 - LT1085CM-3.6#TRPBF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LDO REG 3.6V 3A DDPAK-3 - LT1085CM-3.6#PBF Next: IC LDO REG 3.6V 3A DDPAK-3 - LT1085IM-3.6
IC LDO REG 3.6V 3A DDPAK-3 - LT1085CM-3.6#TRPBF