IC REG LDO 3A POS 3.6V DDPAK-3 - LT1085CM-3.6#TR - Integrated Circuits (ICs)
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 3.6V LT1085CM-3.6#TR
| Digi-Key Part Number | LT1085CM-3.6#TR-ND |
750 |
4.06559 |
Extended Price
3049.19 |
| Manufacturer Part Number | LT1085CM-3.6#TR | |||
| Description | IC REG LDO 3A POS 3.6V DDPAK-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 3.6V LT1085CM-3.6#TR
| Technical/Catalog Information | LT1085CM-3.6#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 3A |
| Voltage - Output | 3.6V |
| Operating Temperature | 0°C ~ 150°C |
| Voltage - Input | 4.3 ~ 20 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 3.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 161; 05-08-1460; M; 3 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1085CM 3 6#TR LT1085CM36#TR |
LT1085CM-3.6#TR Specification Sheet
IC REG LDO 3A POS 3.6V DDPAK-3 - LT1085CM-3.6#TR (LT1085CM-3.6#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 3.6V LT1085CM-3.6#TRIC REG LDO 3A POS 3.6V DDPAK-3 - LT1085CM-3.6#TR
Order 'ic reg ldo 3a pos 3.6v ddpak-3 - LT1085CM-3.6#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1085CM-3.6#TR-ND.
IC REG LDO 3A POS 3.3V DDPAK-3 - LT1085CM-3.3#TR
Order 'ic reg ldo 3a pos 3.3v ddpak-3 - LT1085CM-3.3#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1085CM-3.3#TR-ND.
IC REG LDO 1.5A POS 3.6V 3DD - LT1086IM-3.6
Order 'ic reg ldo 1.5a pos 3.6v 3dd - LT1086IM-3.6' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086IM-3.6-ND.
IC REG LDO 3A 1.5V S-PAK-3 - MIC37300-1.5BR
Order 'ic reg ldo 3a 1.5v s-pak-3 - MIC37300-1.5BR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37300-1.5BR-ND.
IC REG LDO 3A 1.5V S-PAK-3 - MIC37300-1.5BR TR
Order 'ic reg ldo 3a 1.5v s-pak-3 - MIC37300-1.5BR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37300-1.5BR TR-ND.
IC REG LDO 3A 1.5V S-PAK-3 - MIC37300-1.5WR
Order 'ic reg ldo 3a 1.5v s-pak-3 - MIC37300-1.5WR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2265-ND.
IC REG LDO 3A 1.5V S-PAK-3 - MIC37300-1.5WR TR
Order 'ic reg ldo 3a 1.5v s-pak-3 - MIC37300-1.5WR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37300-1.5WR TR-ND.
IC REG LDO 3A 1.65V S-PAK-3 - MIC37300-1.65BR
Order 'ic reg ldo 3a 1.65v s-pak-3 - MIC37300-1.65BR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37300-1.65BR-ND.
IC REG LDO 3A 1.65V S-PAK-3 - MIC37300-1.65BR TR
Order 'ic reg ldo 3a 1.65v s-pak-3 - MIC37300-1.65BR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37300-1.65BR TR-ND.
IC REG LDO 3A 1.65V S-PAK-3 - MIC37300-1.65WR
Order 'ic reg ldo 3a 1.65v s-pak-3 - MIC37300-1.65WR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37300-1.65WR-ND.
IC REG LDO 3A 1.65V S-PAK-3 - MIC37300-1.65WR TR
Order 'ic reg ldo 3a 1.65v s-pak-3 - MIC37300-1.65WR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37300-1.65WR TR-ND.
IC REG LDO 3A 1.8V S-PAK-3 - MIC37300-1.8BR
Order 'ic reg ldo 3a 1.8v s-pak-3 - MIC37300-1.8BR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37300-1.8BR-ND.
IC REG LDO 3A 1.8V S-PAK-3 - MIC37300-1.8BR TR
Order 'ic reg ldo 3a 1.8v s-pak-3 - MIC37300-1.8BR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37300-1.8BR TR-ND.
IC REG LDO 3A 1.8V S-PAK-3 - MIC37300-1.8WR
Order 'ic reg ldo 3a 1.8v s-pak-3 - MIC37300-1.8WR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2266-ND.
IC REG LDO 3A 1.8V S-PAK-3 - MIC37300-1.8WR TR
Order 'ic reg ldo 3a 1.8v s-pak-3 - MIC37300-1.8WR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37300-1.8WR TR-ND.
Options for Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 3.6V LT1085CM-3.6#TR
Send this link via E-Mail
Help With This Screen
