IC REG NEG ADJST 3A 1%TOL TO-220 - LT1033CT - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1033CT-ND |
950 |
2.95000 |
Extended Price
2802.50 |
| Manufacturer Part Number | LT1033CT | |||
| Description | IC REG NEG ADJST 3A 1%TOL TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1033CT |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Negative Adjustable |
| Current - Output | 3A |
| Voltage - Output | -1.2 ~ -32V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1033CT LT1033CT |
LT1033CT Specification Sheet
IC REG NEG ADJST 3A 1%TOL TO-220 - LT1033CT (LT1033CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG NEG ADJST 3A 1%TOL TO-220 - LT1033CT
Order 'ic reg neg adjst 3a 1%tol to-220 - LT1033CT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1033CT-ND.
IC REG NEG ADJST 3A 1%TOL TO-220 - LT1033CT#PBF
Order 'ic reg neg adjst 3a 1%tol to-220 - LT1033CT#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1033CT#PBF-ND.
IC REG NEG ADJST 3A 1%TOL TO-3 - LT1033CP
Order 'ic reg neg adjst 3a 1%tol to-3 - LT1033CP' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1033CP-ND.
IC REG NEG ADJST 3A 1%TOL TO-3 - LT1033CP#PBF
Order 'ic reg neg adjst 3a 1%tol to-3 - LT1033CP#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1033CP#PBF-ND.
ADJ NEG VR 3A 1% TOL - LT1033CK
Order 'adj neg vr 3a 1% tol - LT1033CK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1033CK-ND.
IC REG POS 5V 1.0A 4% TOL TO-220 - KA7805ETU
Order 'ic reg pos 5v 1.0a 4% tol to-220 - KA7805ETU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7805ETU-ND.
IC REG NEG LDO ADJ V 1A TO-220 - LM2991T/NOPB
Order 'ic reg neg ldo adj v 1a to-220 - LM2991T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2991T-ND.
IC REG ADJ POS 3A 3 TERM TO-220 - LM350T
Order 'ic reg adj pos 3a 3 term to-220 - LM350T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM350TFS-ND.
IC REG LDO ADJ 3A TO-220 - PQ30RV31
Order 'ic reg ldo adj 3a to-220 - PQ30RV31' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1727-5-ND.
IC REG LDO ADJ 3A TO-220 - PQ30RV31J00H
Order 'ic reg ldo adj 3a to-220 - PQ30RV31J00H' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2341-5-ND.
IC REG NEGATIVE 2% -5V TO-220 - L7905ACV
Order 'ic reg negative 2% -5v to-220 - L7905ACV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1471-5-ND.
IC REG NEG VOLT 5V TO-220 - L7905CV
Order 'ic reg neg volt 5v to-220 - L7905CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1472-5-ND.
IC REG NEG VOLT 6V TO-220 - L7906CV
Order 'ic reg neg volt 6v to-220 - L7906CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1473-5-ND.
IC REG NEG VOLT 8V TO-220 - L7908CV
Order 'ic reg neg volt 8v to-220 - L7908CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1474-5-ND.
IC REG NEGATIVE 2% -12V TO-220 - L7912ACV
Order 'ic reg negative 2% -12v to-220 - L7912ACV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1475-5-ND.
Send this link via E-Mail
Help With This Screen