IC REG NEG ADJST 3A 1%TOL TO-3 - LT1033CP - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1033CP-ND |
390 |
3.90000 |
Extended Price
1521.00 |
| Manufacturer Part Number | LT1033CP | |||
| Description | IC REG NEG ADJST 3A 1%TOL TO-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1033CP |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-3P-3 (TO-247-3) |
| Packaging | Bulk |
| Regulator Topology | Negative Adjustable |
| Current - Output | 3A |
| Voltage - Output | -1.2 ~ -32V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1033CP LT1033CP |
LT1033CP Specification Sheet
IC REG NEG ADJST 3A 1%TOL TO-3 - LT1033CP (LT1033CP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG NEG ADJST 3A 1%TOL TO-3 - LT1033CP
Order 'ic reg neg adjst 3a 1%tol to-3 - LT1033CP' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1033CP-ND.
IC REG NEG ADJST 3A 1%TOL TO-3 - LT1033CP#PBF
Order 'ic reg neg adjst 3a 1%tol to-3 - LT1033CP#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1033CP#PBF-ND.
IC REG NEG ADJST 3A 1%TOL TO-220 - LT1033CT
Order 'ic reg neg adjst 3a 1%tol to-220 - LT1033CT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1033CT-ND.
IC REG NEG ADJST 3A 1%TOL TO-220 - LT1033CT#PBF
Order 'ic reg neg adjst 3a 1%tol to-220 - LT1033CT#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1033CT#PBF-ND.
ADJ NEG VR 3A 1% TOL - LT1033CK
Order 'adj neg vr 3a 1% tol - LT1033CK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1033CK-ND.
IC ADJ POS VR 10A 1% TOL TO-3 - LT1038CK
Order 'ic adj pos vr 10a 1% tol to-3 - LT1038CK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1038CK-ND.
IC REG POS 12V 3A LDO TO-263-3 - LM1085ISX-12/NOPB
Order 'ic reg pos 12v 3a ldo to-263-3 - LM1085ISX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1085ISX-12DKR-ND.
IC LINEAR REG LDO 3.3V 3A TO-220 - UCC283T-3
Order 'ic linear reg ldo 3.3v 3a to-220 - UCC283T-3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11413-5-ND.
IC LINEAR REG LDO 3.3V 3A TO-263 - UCC283TD-3
Order 'ic linear reg ldo 3.3v 3a to-263 - UCC283TD-3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15065-5-ND.
IC REG NEG ADJ TO-3 - LT137AHVK
Order 'ic reg neg adj to-3 - LT137AHVK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT137AHVK-ND.
IC REG NEG ADJ TO-3 - LT137AK
Order 'ic reg neg adj to-3 - LT137AK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT137AK-ND.
IC REG POSITIVE ADJ 3A TO-3P-3 - LT350AP
Order 'ic reg positive adj 3a to-3p-3 - LT350AP' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT350AP-ND.
IC REG POSITIVE ADJ 3A TO220-3 - LT350AT
Order 'ic reg positive adj 3a to220-3 - LT350AT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT350AT-ND.
IC REG NEGATIVE VOLT -5V 3-D2PAK - L7905CD2T
Order 'ic reg negative volt -5v 3-d2pak - L7905CD2T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2959-5-ND.
IC REG NEG VOLT 1.5A 15V TO-3 - L7915CT
Order 'ic reg neg volt 1.5a 15v to-3 - L7915CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7915CT-ND.
Send this link via E-Mail
Help With This Screen