Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

ADJ NEG VR 3A 1% TOL - LT1033CK

Digi-Key Part Number LT1033CK-ND
Price Break
160
Unit Price
4.65000
Extended Price
744.00
Manufacturer Part NumberLT1033CK
DescriptionADJ NEG VR 3A 1% TOL
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationLT1033CK
VendorLinear Technology
CategoryICs, Integrated Circuits, Semiconductors
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1033CK
LT1033CK

LT1033CK Specification Sheet

Image of ADJ NEG VR 3A 1% TOL - LT1033CK

ADJ NEG VR 3A 1% TOL - LT1033CK (LT1033CK-ND)

Related parts:
ADJ NEG VR 3A 1% TOL - LT1033CK
 Order 'adj neg vr 3a 1% tol - LT1033CK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1033CK-ND.
IC ADJ POS VR 10A 1% TOL TO-3 - LT1038CK
 Order 'ic adj pos vr 10a 1% tol to-3 - LT1038CK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1038CK-ND.
ADJ LOW DROPOUT POS VR 3A - LT1085CK
 Order 'adj low dropout pos vr 3a - LT1085CK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1085CK-ND.
IC REG NEG ADJST 3A 1%TOL TO-3 - LT1033CP
 Order 'ic reg neg adjst 3a 1%tol to-3 - LT1033CP' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1033CP-ND.
IC REG NEG ADJST 3A 1%TOL TO-3 - LT1033CP#PBF
 Order 'ic reg neg adjst 3a 1%tol to-3 - LT1033CP#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1033CP#PBF-ND.
IC REG NEG ADJST 3A 1%TOL TO-220 - LT1033CT
 Order 'ic reg neg adjst 3a 1%tol to-220 - LT1033CT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1033CT-ND.
IC REG NEG ADJST 3A 1%TOL TO-220 - LT1033CT#PBF
 Order 'ic reg neg adjst 3a 1%tol to-220 - LT1033CT#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1033CT#PBF-ND.
12V LOW DROPOUT VR 3A - LT1085CK-12
 Order '12v low dropout vr 3a - LT1085CK-12' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1085CK-12-ND.
12V LOW DROPOUT VR 3A - LT1085IK-12
 Order '12v low dropout vr 3a - LT1085IK-12' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1085IK-12-ND.
5V LOW DROPOUT VR 3A - LT1085IK-5
 Order '5v low dropout vr 3a - LT1085IK-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1085IK-5-ND.
IMPROVED LM117HVH 1% TOL - LT117AHVH
 Order 'improved lm117hvh 1% tol - LT117AHVH' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT117AHVH-ND.
IMPROVED LM117HVK 1% TOL - LT117AHVK
 Order 'improved lm117hvk 1% tol - LT117AHVK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT117AHVK-ND.
IMPROVED LM137 1% TOL - LT137AH
 Order 'improved lm137 1% tol - LT137AH' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT137AH-ND.
IMPROVED LM137 HVH 1% TOL - LT137AHVH
 Order 'improved lm137 hvh 1% tol - LT137AHVH' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT137AHVH-ND.
IMPROVED LM138 1% TOL - LT138AK
 Order 'improved lm138 1% tol - LT138AK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT138AK-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: ADJ LOW DROPOUT REGULATOR - LT1083MK-5 Next: ADJ NYLON RLR LVR - WL-2A111