ALUM MINIATURE BOX W/COVER CLEAR - 3754
| Digi-Key Part Number | 3754-ND |
2 |
6.12500 |
Extended Price
12.25 |
| Manufacturer Part Number | 3754 | |||
| Description | ALUM MINIATURE BOX W/COVER CLEAR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3754 |
| Vendor | Pomona Electronics |
| Category | Boxes, Enclosures, Racks |
| Color | Unpainted |
| Design | Cover Included |
| Features | EMI Shielded |
| Material | Metal, Aluminum |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 1.5" L x 1.13" W x 0.88" H (38.1mm x 28.7mm x 22.35mm) |
| Thickness | - |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3754 3754 |
3754 Specification Sheet
ALUM MINIATURE BOX W/COVER CLEAR - 3754 (3754-ND)
Related parts :ALUM MINIATURE BOX W/COVER CLEAR - 3754
Order 'alum miniature box w/cover clear - 3754' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3754-ND.
ALUM MINIATURE BOX W/COVER BLUE - 3753
Order 'alum miniature box w/cover blue - 3753' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3753-ND.
ALUMINUM BOX "A" W/COVER CLEAR - 2400
Order 'aluminum box "a" w/cover clear - 2400' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2400PO-ND.
ALUMINUM BOX "C" W/COVER CLEAR - 2906
Order 'aluminum box "c" w/cover clear - 2906' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2906-ND.
COVER FLANGE MOUNT FOR MINI BOX - 3729
Order 'cover flange mount for mini box - 3729' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3729-ND.
COVER FOR MINI BOX (1.50"X1.13") - 4742
Order 'cover for mini box (1.50"x1.13") - 4742' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4742-ND.
ALUM BOX W/COVER SMA MALE/FEMALE - 2398
Order 'alum box w/cover sma male/female - 2398' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2398-ND.
ALUM BOX W/COVER BNC FMALE/FMALE - 2902
Order 'alum box w/cover bnc fmale/fmale - 2902' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2902-ND.
ALUM BOX W/COVER BNC FMALE TEE - 3232
Order 'alum box w/cover bnc fmale tee - 3232' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3232PO-ND.
ALUM BOX W/COVER BNC FMALE QUAD - 3234
Order 'alum box w/cover bnc fmale quad - 3234' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3234PO-ND.
ALUM BOX W/COVER BNC FMALE/FMALE - 3239
Order 'alum box w/cover bnc fmale/fmale - 3239' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3239PO-ND.
PHENOLIC BOX WITH COVER - 2103
Order 'phenolic box with cover - 2103' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2103PO-ND.
PHENOLIC BOX WITH COVER - 2104
Order 'phenolic box with cover - 2104' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2104-ND.
PHENOLIC BOX WITH COVER - 2105
Order 'phenolic box with cover - 2105' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2105PO-ND.
BOX W/COVER BNC F/M W/BIND POST - 2393
Order 'box w/cover bnc f/m w/bind post - 2393' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2393-ND.
Send this link via E-Mail
Help With This Screen
