IC REG LDO CMOS 1A ADJ 6-LLP - LP8340CLD-ADJ/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP8340CLD-ADJCT-ND |
1 25 100 250 500 |
1.84000 1.34760 .98000 .73500 .65170 |
Extended Price
1.84 33.69 98.00 183.75 325.85 |
| Manufacturer Part Number | LP8340CLD-ADJ/NOPB | |||
| Description | IC REG LDO CMOS 1A ADJ 6-LLP | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP8340CLD-ADJ/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 6-LLP |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 1A |
| Voltage - Output | Adj down to 1.25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP8340CLD ADJ NOPB LP8340CLDADJNOPB LP8340CLD ADJCT ND LP8340CLDADJCTND LP8340CLD-ADJCT |
LP8340CLD-ADJ/NOPB Specification Sheet
IC REG LDO CMOS 1A ADJ 6-LLP - LP8340CLD-ADJ/NOPB (LP8340CLD-ADJCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO CMOS 1A 1.8V 6-LLP - LP8340CLD-1.8
Order 'ic reg ldo cmos 1a 1.8v 6-llp - LP8340CLD-1.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-1.8CT-ND.
IC REG LDO CMOS 1A 1.8V 6-LLP - LP8340CLD-1.8
Order 'ic reg ldo cmos 1a 1.8v 6-llp - LP8340CLD-1.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8340CLD-1.8TR-ND.
IC REG LDO CMOS 1A 2.5V 6-LLP - LP8340CLD-2.5/NOPB
Order 'ic reg ldo cmos 1a 2.5v 6-llp - LP8340CLD-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-2.5CT-ND.
IC REG LDO CMOS 1A 2.5V 6-LLP - LP8340CLD-2.5/NOPB
Order 'ic reg ldo cmos 1a 2.5v 6-llp - LP8340CLD-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8340CLD-2.5TR-ND.
IC REG LDO CMOS 1A 3.3V 6-LLP - LP8340CLD-3.3/NOPB
Order 'ic reg ldo cmos 1a 3.3v 6-llp - LP8340CLD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-3.3CT-ND.
IC REG LDO CMOS 1A 3.3V 6-LLP - LP8340CLD-3.3/NOPB
Order 'ic reg ldo cmos 1a 3.3v 6-llp - LP8340CLD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8340CLD-3.3TR-ND.
IC REG LDO CMOS 1A 5V 6-LLP - LP8340CLD-5.0
Order 'ic reg ldo cmos 1a 5v 6-llp - LP8340CLD-5.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-5.0CT-ND.
IC REG LDO CMOS 1A 5V 6-LLP - LP8340CLD-5.0
Order 'ic reg ldo cmos 1a 5v 6-llp - LP8340CLD-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8340CLD-5.0TR-ND.
IC REG LDO CMOS 1A 1.8V 6-LLP - LP8340CLD-1.8
Order 'ic reg ldo cmos 1a 1.8v 6-llp - LP8340CLD-1.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-1.8DKR-ND.
IC REG LDO CMOS 1A 2.5V 6-LLP - LP8340CLD-2.5/NOPB
Order 'ic reg ldo cmos 1a 2.5v 6-llp - LP8340CLD-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-2.5DKR-ND.
IC REG LDO CMOS 1A 3.3V 6-LLP - LP8340CLD-3.3/NOPB
Order 'ic reg ldo cmos 1a 3.3v 6-llp - LP8340CLD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-3.3DKR-ND.
IC REG LDO CMOS 1A 5V 6-LLP - LP8340CLD-5.0
Order 'ic reg ldo cmos 1a 5v 6-llp - LP8340CLD-5.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-5.0DKR-ND.
IC REG LDO CMOS 1A 1.8V 6-LLP - LP8340CLDX-1.8/NOPB
Order 'ic reg ldo cmos 1a 1.8v 6-llp - LP8340CLDX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8340CLDX-1.8-ND.
IC REG LDO CMOS 1A 2.5V 6-LLP - LP8340CLDX-2.5/NOPB
Order 'ic reg ldo cmos 1a 2.5v 6-llp - LP8340CLDX-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8340CLDX-2.5-ND.
IC REG LDO CMOS 1A 3.3V 6-LLP - LP8340CLDX-3.3/NOPB
Order 'ic reg ldo cmos 1a 3.3v 6-llp - LP8340CLDX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8340CLDX-3.3-ND.
Send this link via E-Mail
Help With This Screen