IC REG LDO CMOS 1A 2.5V 6-LLP - LP8340CLD-2.5/NOPB
| Digi-Key Part Number | LP8340CLD-2.5CT-ND |
1 25 100 250 500 |
1.70000 1.24560 .90600 .67952 .60250 |
Extended Price
1.70 31.14 90.60 169.88 301.25 |
| Manufacturer Part Number | LP8340CLD-2.5/NOPB | |||
| Description | IC REG LDO CMOS 1A 2.5V 6-LLP | |||
| Quantity Available | 581 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP8340CLD-2.5/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 6-LLP |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP8340CLD 2 5 NOPB LP8340CLD25NOPB LP8340CLD 2 5CT ND LP8340CLD25CTND LP8340CLD-2.5CT |
LP8340CLD-2.5/NOPB Specification Sheet
IC REG LDO CMOS 1A 2.5V 6-LLP - LP8340CLD-2.5/NOPB (LP8340CLD-2.5CT-ND)
Related parts:IC REG LDO CMOS 1A ADJ-OUT 6-LLP - LP8340CLDX-ADJ/NOPB
Order 'ic reg ldo cmos 1a adj-out 6-llp - LP8340CLDX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8340CLDX-ADJ-ND.
IC REG LDO CMOS 1A 5V 6-LLP - LP8340CLD-5.0
Order 'ic reg ldo cmos 1a 5v 6-llp - LP8340CLD-5.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-5.0CT-ND.
IC REG LDO CMOS 1A 5V 6-LLP - LP8340CLD-5.0
Order 'ic reg ldo cmos 1a 5v 6-llp - LP8340CLD-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8340CLD-5.0TR-ND.
IC REG LDO CMOS 1A 5V 6-LLP - LP8340CLD-5.0
Order 'ic reg ldo cmos 1a 5v 6-llp - LP8340CLD-5.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-5.0DKR-ND.
IC REG LDO CMOS 1A 1.8V 6-LLP - LP8340CLD-1.8
Order 'ic reg ldo cmos 1a 1.8v 6-llp - LP8340CLD-1.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-1.8CT-ND.
IC REG LDO CMOS 1A 1.8V 6-LLP - LP8340CLD-1.8
Order 'ic reg ldo cmos 1a 1.8v 6-llp - LP8340CLD-1.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8340CLD-1.8TR-ND.
IC REG LDO CMOS 1A 2.5V 6-LLP - LP8340CLD-2.5/NOPB
Order 'ic reg ldo cmos 1a 2.5v 6-llp - LP8340CLD-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-2.5CT-ND.
IC REG LDO CMOS 1A 2.5V 6-LLP - LP8340CLD-2.5/NOPB
Order 'ic reg ldo cmos 1a 2.5v 6-llp - LP8340CLD-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8340CLD-2.5TR-ND.
IC REG LDO CMOS 1A 3.3V 6-LLP - LP8340CLD-3.3/NOPB
Order 'ic reg ldo cmos 1a 3.3v 6-llp - LP8340CLD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-3.3CT-ND.
IC REG LDO CMOS 1A 3.3V 6-LLP - LP8340CLD-3.3/NOPB
Order 'ic reg ldo cmos 1a 3.3v 6-llp - LP8340CLD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8340CLD-3.3TR-ND.
IC REG LDO CMOS 1A ADJ 6-LLP - LP8340CLD-ADJ/NOPB
Order 'ic reg ldo cmos 1a adj 6-llp - LP8340CLD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-ADJCT-ND.
IC REG LDO CMOS 1A ADJ 6-LLP - LP8340CLD-ADJ/NOPB
Order 'ic reg ldo cmos 1a adj 6-llp - LP8340CLD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8340CLD-ADJTR-ND.
IC REG LDO CMOS 1A 1.8V 6-LLP - LP8340CLD-1.8
Order 'ic reg ldo cmos 1a 1.8v 6-llp - LP8340CLD-1.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-1.8DKR-ND.
IC REG LDO CMOS 1A 2.5V 6-LLP - LP8340CLD-2.5/NOPB
Order 'ic reg ldo cmos 1a 2.5v 6-llp - LP8340CLD-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-2.5DKR-ND.
IC REG LDO CMOS 1A 3.3V 6-LLP - LP8340CLD-3.3/NOPB
Order 'ic reg ldo cmos 1a 3.3v 6-llp - LP8340CLD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-3.3DKR-ND.
Send this link via E-Mail
Help With This Screen