CAP CER 10000PF 1000V X7R 2225 - 2225AC103ZATBE - Capacitors
| Digi-Key Part Number | 2225AC103ZATBE-ND |
1000 |
1.15500 |
Extended Price
1155.00 |
| Manufacturer Part Number | 2225AC103ZATBE | |||
| Description | CAP CER 10000PF 1000V X7R 2225 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2225AC103ZATBE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | -20%, +80% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2225AC103ZATBE 2225AC103ZATBE |
2225AC103ZATBE Specification Sheet
CAP CER 10000PF 1000V X7R 2225 - 2225AC103ZATBE (2225AC103ZATBE-ND) - Capacitors
Related parts Capacitors :CAP CER 10000PF 1000V X7R 2225 - 2225AC103ZATBE
Order 'cap cer 10000pf 1000v x7r 2225 - 2225AC103ZATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC103ZATBE-ND.
CAP CER 10000PF 1000V X7R 2225 - 2225AC103ZAT1A
Order 'cap cer 10000pf 1000v x7r 2225 - 2225AC103ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC103ZAT1A-ND.
CAP CER 10000PF 1000V X7R 2225 - LD14AC103KAB1A
Order 'cap cer 10000pf 1000v x7r 2225 - LD14AC103KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD14AC103KAB1A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KA11A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KA11A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAJ1A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KAJ1A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAT1B
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAT1B' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KAT1B-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KATBE
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KATBE-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KATME
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KATME-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAZ1A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4601-2-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103MAT1A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103MAT1A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103MAT9A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103MAT9A-ND.
CAP CER 10000PF 1000V X7R 1812 - 1812AC103KAZ1A
Order 'cap cer 10000pf 1000v x7r 1812 - 1812AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4605-2-ND.
CAP CER 10000PF 1000V X7R 2220 - 2220AC103KAZ1A
Order 'cap cer 10000pf 1000v x7r 2220 - 2220AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220AC103KAZ1A-ND.
CAP CER 10000PF 2KV X7R 2225 - 2225GC103ZAT1A
Order 'cap cer 10000pf 2kv x7r 2225 - 2225GC103ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC103ZAT1A-ND.
CAP CER 10000PF 2KV X7R 2225 - 2225GC103ZATBE
Order 'cap cer 10000pf 2kv x7r 2225 - 2225GC103ZATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225GC103ZATBE-ND.
Send this link via E-Mail
Help With This Screen