IC REG LDO 150MA 2.85V 5MICROSMD - LP3988ITL-2.85 - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3988ITL-2.85TR-ND |
250 500 1000 2500 5000 10000 |
.45000 .39900 .39000 .38250 .37500 .36750 |
Extended Price
112.50 199.50 390.00 956.25 1875.00 3675.00 |
| Manufacturer Part Number | LP3988ITL-2.85 | |||
| Description | IC REG LDO 150MA 2.85V 5MICROSMD | |||
| Quantity Available | 2250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LP3988ITL-2.85 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 5-MicroSMD |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2.85V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LP3988ITL 2 85 LP3988ITL285 LP3988ITL 2 85TR ND LP3988ITL285TRND LP3988ITL-2.85TR |
LP3988ITL-2.85 Specification Sheet
IC REG LDO 150MA 2.85V 5MICROSMD - LP3988ITL-2.85 (LP3988ITL-2.85TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 150MA 1.85V 5MICROSMD - LP3988ITL-1.85
Order 'ic reg ldo 150ma 1.85v 5microsmd - LP3988ITL-1.85' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3988ITL-1.85CT-ND.
IC REG LDO 150MA 1.85V 5MICROSMD - LP3988ITL-1.85
Order 'ic reg ldo 150ma 1.85v 5microsmd - LP3988ITL-1.85' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3988ITL-1.85TR-ND.
IC REG LDO 150MA 2.6V 5MICROSMD - LP3988ITL-2.6
Order 'ic reg ldo 150ma 2.6v 5microsmd - LP3988ITL-2.6' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3988ITL-2.6CT-ND.
IC REG LDO 150MA 2.6V 5MICROSMD - LP3988ITL-2.6
Order 'ic reg ldo 150ma 2.6v 5microsmd - LP3988ITL-2.6' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3988ITL-2.6TR-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP3988ITL-2.85
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP3988ITL-2.85' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3988ITL-2.85CT-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP3988ITL-2.85
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP3988ITL-2.85' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3988ITL-2.85TR-ND.
IC REG LDO 150MA 1.85V 5MICROSMD - LP3988ITL-1.85
Order 'ic reg ldo 150ma 1.85v 5microsmd - LP3988ITL-1.85' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3988ITL-1.85DKR-ND.
IC REG LDO 150MA 2.6V 5MICROSMD - LP3988ITL-2.6
Order 'ic reg ldo 150ma 2.6v 5microsmd - LP3988ITL-2.6' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3988ITL-2.6DKR-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP3988ITL-2.85
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP3988ITL-2.85' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3988ITL-2.85DKR-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP2985AIBL-285
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP2985AIBL-285' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIBL-285CT-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP2985AIBL-285
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP2985AIBL-285' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIBL-285TR-ND.
IC REG LDO 150MA 3.00V 5MICROSMD - LP2985AIBL-3.0
Order 'ic reg ldo 150ma 3.00v 5microsmd - LP2985AIBL-3.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIBL-3.0CT-ND.
IC REG LDO 150MA 3.00V 5MICROSMD - LP2985AIBL-3.0
Order 'ic reg ldo 150ma 3.00v 5microsmd - LP2985AIBL-3.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIBL-3.0TR-ND.
IC REG LDO 150MA 2.4V 5MICROSMD - LP2985AIBP-2.4
Order 'ic reg ldo 150ma 2.4v 5microsmd - LP2985AIBP-2.4' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIBP-2.4CT-ND.
IC REG LDO 150MA 2.4V 5MICROSMD - LP2985AIBP-2.4
Order 'ic reg ldo 150ma 2.4v 5microsmd - LP2985AIBP-2.4' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIBP-2.4TR-ND.
Send this link via E-Mail
Help With This Screen