IC REG LDO 150MA 2.85V 5MICROSMD - LP3987ITL-2.85/NOPB
| Digi-Key Part Number | LP3987ITL-2.85CT-ND |
1 25 100 250 500 |
1.14000 .83600 .60800 .45600 .40432 |
Extended Price
1.14 20.90 60.80 114.00 202.16 |
| Manufacturer Part Number | LP3987ITL-2.85/NOPB | |||
| Description | IC REG LDO 150MA 2.85V 5MICROSMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LP3987ITL-2.85/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 5-MicroSMD |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2.85V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LP3987ITL 2 85 NOPB LP3987ITL285NOPB LP3987ITL 2 85CT ND LP3987ITL285CTND LP3987ITL-2.85CT |
LP3987ITL-2.85/NOPB Specification Sheet
IC REG LDO 150MA 2.85V 5MICROSMD - LP3987ITL-2.85/NOPB (LP3987ITL-2.85CT-ND)
Related parts:IC REG LDO 150MA 2.5V 5-MICROSMD - LP3987ITL-2.5
Order 'ic reg ldo 150ma 2.5v 5-microsmd - LP3987ITL-2.5' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3987ITL-2.5CT-ND.
IC REG LDO 150MA 2.5V 5-MICROSMD - LP3987ITL-2.5
Order 'ic reg ldo 150ma 2.5v 5-microsmd - LP3987ITL-2.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3987ITL-2.5TR-ND.
IC REG LDO 150MA 3.0V 5-MICROSMD - LP3987ITL-3.0/NOPB
Order 'ic reg ldo 150ma 3.0v 5-microsmd - LP3987ITL-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3987ITL-3.0CT-ND.
IC REG LDO 150MA 3.0V 5-MICROSMD - LP3987ITL-3.0/NOPB
Order 'ic reg ldo 150ma 3.0v 5-microsmd - LP3987ITL-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3987ITL-3.0TR-ND.
IC REG LDO 150MA 2.5V 5-MICROSMD - LP3987ITL-2.5
Order 'ic reg ldo 150ma 2.5v 5-microsmd - LP3987ITL-2.5' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3987ITL-2.5DKR-ND.
IC REG LDO 150MA 2.6V 5MICROSMD - LP3987ITL-2.6
Order 'ic reg ldo 150ma 2.6v 5microsmd - LP3987ITL-2.6' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3987ITL-2.6CT-ND.
IC REG LDO 150MA 2.6V 5MICROSMD - LP3987ITL-2.6
Order 'ic reg ldo 150ma 2.6v 5microsmd - LP3987ITL-2.6' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3987ITL-2.6TR-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP3987ITL-2.85/NOPB
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP3987ITL-2.85/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3987ITL-2.85CT-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP3987ITL-2.85/NOPB
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP3987ITL-2.85/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3987ITL-2.85TR-ND.
IC REG LDO 150MA 2.8V 5MICROSMD - LP3987ITL-2.8
Order 'ic reg ldo 150ma 2.8v 5microsmd - LP3987ITL-2.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3987ITL-2.8CT-ND.
IC REG LDO 150MA 2.8V 5MICROSMD - LP3987ITL-2.8
Order 'ic reg ldo 150ma 2.8v 5microsmd - LP3987ITL-2.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3987ITL-2.8TR-ND.
IC REG LDO 150MA 2.6V 5MICROSMD - LP3987ITL-2.6
Order 'ic reg ldo 150ma 2.6v 5microsmd - LP3987ITL-2.6' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3987ITL-2.6DKR-ND.
IC REG LDO 150MA 2.8V 5MICROSMD - LP3987ITL-2.8
Order 'ic reg ldo 150ma 2.8v 5microsmd - LP3987ITL-2.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3987ITL-2.8DKR-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP2985AIBL-285
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP2985AIBL-285' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIBL-285CT-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP2985AIBL-285
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP2985AIBL-285' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIBL-285TR-ND.
Send this link via E-Mail
Help With This Screen