IC REG LDO 150MA 2.85V 5MICROSMD - LP3985IBPX-285/NOPB
| Digi-Key Part Number | LP3985IBPX-285CT-ND |
1 25 100 250 500 1000 |
.96000 .70120 .51000 .38252 .33916 .33150 |
Extended Price
0.96 17.53 51.00 95.63 169.58 331.50 |
| Manufacturer Part Number | LP3985IBPX-285/NOPB | |||
| Description | IC REG LDO 150MA 2.85V 5MICROSMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LP3985IBPX-285/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 5-MicroSMD |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2.85V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LP3985IBPX 285 NOPB LP3985IBPX285NOPB LP3985IBPX 285CT ND LP3985IBPX285CTND LP3985IBPX-285CT |
LP3985IBPX-285/NOPB Specification Sheet
IC REG LDO 150MA 2.85V 5MICROSMD - LP3985IBPX-285/NOPB (LP3985IBPX-285CT-ND)
Related parts :IC REG LDO 150MA 2.85V SOT23-5 - LP3988IMFX-2.85/NOPB
Order 'ic reg ldo 150ma 2.85v sot23-5 - LP3988IMFX-2.85/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3988IMFX-2.85-ND.
IC REG LDO 150MA DUAL 8-MICROSMD - LP2967ITP-2833/NOPB
Order 'ic reg ldo 150ma dual 8-microsmd - LP2967ITP-2833/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2967ITP-2833CT-ND.
IC REG LDO 150MA DUAL 8-MICROSMD - LP2967ITP-2833/NOPB
Order 'ic reg ldo 150ma dual 8-microsmd - LP2967ITP-2833/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2967ITP-2833TR-ND.
IC REG LDO 150MA 3.3V TO263-5 - LM9076S-3.3/NOPB
Order 'ic reg ldo 150ma 3.3v to263-5 - LM9076S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM9076S-3.3-ND.
IC REG LDO 150MA 3.3V TO263-5 - LM9076SX-3.3/NOPB
Order 'ic reg ldo 150ma 3.3v to263-5 - LM9076SX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM9076SX-3.3CT-ND.
IC REG LDO 150MA 3.3V TO263-5 - LM9076SX-3.3/NOPB
Order 'ic reg ldo 150ma 3.3v to263-5 - LM9076SX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM9076SX-3.3TR-ND.
IC REG LDO 150MA DUAL 8-MICROSMD - LP2967ITP-2830/NOPB
Order 'ic reg ldo 150ma dual 8-microsmd - LP2967ITP-2830/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2967ITP-2830CT-ND.
IC REG LDO 150MA DUAL 8-MICROSMD - LP2967ITP-2830/NOPB
Order 'ic reg ldo 150ma dual 8-microsmd - LP2967ITP-2830/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2967ITP-2830TR-ND.
IC REG LDO 150MA 3.3V 5-MICROSMD - LP2985AIBL-3.3/NOPB
Order 'ic reg ldo 150ma 3.3v 5-microsmd - LP2985AIBL-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIBL-3.3CT-ND.
IC REG LDO 150MA 3.3V 5-MICROSMD - LP2985AIBL-3.3/NOPB
Order 'ic reg ldo 150ma 3.3v 5-microsmd - LP2985AIBL-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIBL-3.3TR-ND.
IC REG LDO 150MA 1.35V SOT23-5 - LP2985AIM5-135/NOPB
Order 'ic reg ldo 150ma 1.35v sot23-5 - LP2985AIM5-135/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-135CT-ND.
IC REG LDO 150MA 1.35V SOT23-5 - LP2985AIM5-135/NOPB
Order 'ic reg ldo 150ma 1.35v sot23-5 - LP2985AIM5-135/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIM5-135TR-ND.
IC REG LDO 150MA 1.8V SOT23-5 - LP3984IMF-1.8/NOPB
Order 'ic reg ldo 150ma 1.8v sot23-5 - LP3984IMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3984IMF-1.8CT-ND.
IC REG LDO 150MA 1.8V SOT23-5 - LP3984IMF-1.8/NOPB
Order 'ic reg ldo 150ma 1.8v sot23-5 - LP3984IMF-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3984IMF-1.8TR-ND.
IC REG LDO 150MA 2.9V 4-MICROSMD - LP3984ITP-2.9/NOPB
Order 'ic reg ldo 150ma 2.9v 4-microsmd - LP3984ITP-2.9/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3984ITP-2.9CT-ND.
Send this link via E-Mail
Help With This Screen