IC REG LDO 150MA 2.85V 5MICROSMD - LP3985IBL-285 - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3985IBL-285TR-ND |
1250 |
.33150 |
Extended Price
414.38 |
| Manufacturer Part Number | LP3985IBL-285 | |||
| Description | IC REG LDO 150MA 2.85V 5MICROSMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3985IBL-285 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 5-MicroSMD |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2.85V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3985IBL 285 LP3985IBL285 LP3985IBL 285TR ND LP3985IBL285TRND LP3985IBL-285TR |
LP3985IBL-285 Specification Sheet
IC REG LDO 150MA 2.85V 5MICROSMD - LP3985IBL-285 (LP3985IBL-285TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 150MA 3.2V 5-MICROSMD - LP3985IBL-3.2/NOPB
Order 'ic reg ldo 150ma 3.2v 5-microsmd - LP3985IBL-3.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3985IBL-3.2CT-ND.
IC REG LDO 150MA 3.2V 5-MICROSMD - LP3985IBL-3.2/NOPB
Order 'ic reg ldo 150ma 3.2v 5-microsmd - LP3985IBL-3.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3985IBL-3.2TR-ND.
IC REG LDO 150MA 2.85V SOT23-5 - LP3988IMFX-2.85/NOPB
Order 'ic reg ldo 150ma 2.85v sot23-5 - LP3988IMFX-2.85/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3988IMFX-2.85-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP3985IBL-285
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP3985IBL-285' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3985IBL-285CT-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP3985IBL-285
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP3985IBL-285' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3985IBL-285TR-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP2985AIBL-285
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP2985AIBL-285' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIBL-285CT-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP2985AIBL-285
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP2985AIBL-285' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIBL-285TR-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP2985IBL-285
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP2985IBL-285' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985IBL-285CT-ND.
IC REG LDO 150MA 2.85V 5MICROSMD - LP2985IBL-285
Order 'ic reg ldo 150ma 2.85v 5microsmd - LP2985IBL-285' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985IBL-285TR-ND.
IC REG LDO 150MA 2.5V 5MICROSMD - LP3985IBL-2.5
Order 'ic reg ldo 150ma 2.5v 5microsmd - LP3985IBL-2.5' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3985IBL-2.5CT-ND.
IC REG LDO 150MA 2.5V 5MICROSMD - LP3985IBL-2.5
Order 'ic reg ldo 150ma 2.5v 5microsmd - LP3985IBL-2.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3985IBL-2.5TR-ND.
IC REG LDO 150MA 2.6V 5MICROSMD - LP3985IBL-2.6
Order 'ic reg ldo 150ma 2.6v 5microsmd - LP3985IBL-2.6' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3985IBL-2.6CT-ND.
IC REG LDO 150MA 2.6V 5MICROSMD - LP3985IBL-2.6
Order 'ic reg ldo 150ma 2.6v 5microsmd - LP3985IBL-2.6' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3985IBL-2.6TR-ND.
IC REG LDO 150MA 2.7V 5MICROSMD - LP3985IBL-2.7
Order 'ic reg ldo 150ma 2.7v 5microsmd - LP3985IBL-2.7' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3985IBL-2.7CT-ND.
IC REG LDO 150MA 2.7V 5MICROSMD - LP3985IBL-2.7
Order 'ic reg ldo 150ma 2.7v 5microsmd - LP3985IBL-2.7' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3985IBL-2.7TR-ND.
Send this link via E-Mail
Help With This Screen