IC REG LDO 150MA 1.8V 4-MICROSMD - LP3984ITP-1.8 - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3984ITP-1.8CT-ND |
1 25 100 |
1.14000 .83600 .60800 |
Extended Price
1.14 20.90 60.80 |
| Manufacturer Part Number | LP3984ITP-1.8 | |||
| Description | IC REG LDO 150MA 1.8V 4-MICROSMD | |||
| Quantity Available | 114 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LP3984ITP-1.8 |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 4-MicroSMD |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 1.8V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LP3984ITP 1 8 LP3984ITP18 LP3984ITP 1 8CT ND LP3984ITP18CTND LP3984ITP-1.8CT |
LP3984ITP-1.8 Specification Sheet
IC REG LDO 150MA 1.8V 4-MICROSMD - LP3984ITP-1.8 (LP3984ITP-1.8CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 150MA 3.3V DPAK-4 - NCV8664DT33RKG
Order 'ic reg ldo 150ma 3.3v dpak-4 - NCV8664DT33RKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8664DT33RKG-ND.
IC REG LDO 150MA 5.0V DPAK-4 - NCV8664DT50RKG
Order 'ic reg ldo 150ma 5.0v dpak-4 - NCV8664DT50RKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8664DT50RKG-ND.
IC REG LDO 150MA 1.8V 4-MICROSMD - LP3984ITP-1.8
Order 'ic reg ldo 150ma 1.8v 4-microsmd - LP3984ITP-1.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3984ITP-1.8CT-ND.
IC REG LDO 150MA 1.8V 4-MICROSMD - LP3984ITP-1.8
Order 'ic reg ldo 150ma 1.8v 4-microsmd - LP3984ITP-1.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3984ITP-1.8TR-ND.
IC REG LDO 150MA 2.9V 4-MICROSMD - LP3984ITP-2.9/NOPB
Order 'ic reg ldo 150ma 2.9v 4-microsmd - LP3984ITP-2.9/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3984ITP-2.9CT-ND.
IC REG LDO 150MA 2.9V 4-MICROSMD - LP3984ITP-2.9/NOPB
Order 'ic reg ldo 150ma 2.9v 4-microsmd - LP3984ITP-2.9/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3984ITP-2.9TR-ND.
IC REG LDO 150MA 1.8V 4-MICROSMD - LP3984ITP-1.8
Order 'ic reg ldo 150ma 1.8v 4-microsmd - LP3984ITP-1.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3984ITP-1.8DKR-ND.
IC REG LDO 150MA 2.9V 4-MICROSMD - LP3984ITP-2.9/NOPB
Order 'ic reg ldo 150ma 2.9v 4-microsmd - LP3984ITP-2.9/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3984ITP-2.9DKR-ND.
IC REG LDO 150MA 2.5V 1% SOT23-5 - MIC5205-2.5YM5 TR
Order 'ic reg ldo 150ma 2.5v 1% sot23-5 - MIC5205-2.5YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1257-1-ND.
IC REG LDO 150MA 2.5V 1% SOT23-5 - MIC5205-2.5YM5 TR
Order 'ic reg ldo 150ma 2.5v 1% sot23-5 - MIC5205-2.5YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1257-2-ND.
IC REG LDO 150MA 3.0V 1% SOT23-5 - MIC5205-3.0YM5 TR
Order 'ic reg ldo 150ma 3.0v 1% sot23-5 - MIC5205-3.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1258-1-ND.
IC REG LDO 150MA 3.0V 1% SOT23-5 - MIC5205-3.0YM5 TR
Order 'ic reg ldo 150ma 3.0v 1% sot23-5 - MIC5205-3.0YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1258-2-ND.
IC REG LDO 150MA 3.3V 1% SOT23-5 - MIC5205-3.3YM5 TR
Order 'ic reg ldo 150ma 3.3v 1% sot23-5 - MIC5205-3.3YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1259-1-ND.
IC REG LDO 150MA 3.3V 1% SOT23-5 - MIC5205-3.3YM5 TR
Order 'ic reg ldo 150ma 3.3v 1% sot23-5 - MIC5205-3.3YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1259-2-ND.
IC REG LDO 150MA 3.6V 1% SOT23-5 - MIC5205-3.6YM5 TR
Order 'ic reg ldo 150ma 3.6v 1% sot23-5 - MIC5205-3.6YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1260-1-ND.
Send this link via E-Mail
Help With This Screen