IC REG ULTRA LDO 150MA SOT-23-5 - LP3984IMF-1.5/NOPB
| Digi-Key Part Number | LP3984IMF-1.5CT-ND |
1 25 100 250 500 |
1.07000 .78360 .57000 .42752 .37906 |
Extended Price
1.07 19.59 57.00 106.88 189.53 |
| Manufacturer Part Number | LP3984IMF-1.5/NOPB | |||
| Description | IC REG ULTRA LDO 150MA SOT-23-5 | |||
| Quantity Available | 316 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3984IMF-1.5/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 1.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3984IMF 1 5 NOPB LP3984IMF15NOPB LP3984IMF 1 5CT ND LP3984IMF15CTND LP3984IMF-1.5CT |
LP3984IMF-1.5/NOPB Specification Sheet
IC REG ULTRA LDO 150MA SOT-23-5 - LP3984IMF-1.5/NOPB (LP3984IMF-1.5CT-ND)
Related parts :IC REG ULTRA LDO 150MA SOT-23-5 - LP3984IMF-1.5/NOPB
Order 'ic reg ultra ldo 150ma sot-23-5 - LP3984IMF-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3984IMF-1.5CT-ND.
IC REG ULTRA LDO 150MA SOT-23-5 - LP3984IMF-1.5/NOPB
Order 'ic reg ultra ldo 150ma sot-23-5 - LP3984IMF-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3984IMF-1.5TR-ND.
IC REG ULTRA LDO 150MA SOT-23-5 - LP3984IMF-3.1/NOPB
Order 'ic reg ultra ldo 150ma sot-23-5 - LP3984IMF-3.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3984IMF-3.1CT-ND.
IC REG ULTRA LDO 150MA SOT-23-5 - LP3984IMF-3.1/NOPB
Order 'ic reg ultra ldo 150ma sot-23-5 - LP3984IMF-3.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3984IMF-3.1TR-ND.
IC REG ULTRA LDO 150MA SOT-23-5 - LP3984IMF-1.5/NOPB
Order 'ic reg ultra ldo 150ma sot-23-5 - LP3984IMF-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3984IMF-1.5DKR-ND.
IC REG ULTRA LDO 150MA SOT-23-5 - LP3984IMF-3.1/NOPB
Order 'ic reg ultra ldo 150ma sot-23-5 - LP3984IMF-3.1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3984IMF-3.1DKR-ND.
IC REG ULTRA LDO 150MA SOT-23-5 - LP3985IM5-2.5/NOPB
Order 'ic reg ultra ldo 150ma sot-23-5 - LP3985IM5-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3985IM5-2.5CT-ND.
IC REG ULTRA LDO 150MA SOT-23-5 - LP3985IM5-2.5/NOPB
Order 'ic reg ultra ldo 150ma sot-23-5 - LP3985IM5-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3985IM5-2.5TR-ND.
IC REG ULTRA LDO 150MA SOT-23-5 - LP3985IM5-2.6/NOPB
Order 'ic reg ultra ldo 150ma sot-23-5 - LP3985IM5-2.6/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3985IM5-2.6CT-ND.
IC REG ULTRA LDO 150MA SOT-23-5 - LP3985IM5-2.6/NOPB
Order 'ic reg ultra ldo 150ma sot-23-5 - LP3985IM5-2.6/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3985IM5-2.6TR-ND.
IC REG ULTRA LDO 150MA SOT-23-5 - LP3985IM5-285
Order 'ic reg ultra ldo 150ma sot-23-5 - LP3985IM5-285' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3985IM5-285CT-ND.
IC REG ULTRA LDO 150MA SOT-23-5 - LP3985IM5-285
Order 'ic reg ultra ldo 150ma sot-23-5 - LP3985IM5-285' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3985IM5-285TR-ND.
IC REG ULTRA LDO 150MA SOT-23-5 - LP3985IM5-2.8/NOPB
Order 'ic reg ultra ldo 150ma sot-23-5 - LP3985IM5-2.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3985IM5-2.8CT-ND.
IC REG ULTRA LDO 150MA SOT-23-5 - LP3985IM5-2.8/NOPB
Order 'ic reg ultra ldo 150ma sot-23-5 - LP3985IM5-2.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3985IM5-2.8TR-ND.
IC REG ULTRA LDO 150MA SOT-23-5 - LP3985IM5-3.1
Order 'ic reg ultra ldo 150ma sot-23-5 - LP3985IM5-3.1' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3985IM5-3.1CT-ND.
Send this link via E-Mail
Help With This Screen