IC REG LDO 150MA 2.0V 4MICROSMD - LP3984IBP-2.0/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP3984IBP-2.0CT-ND |
1 25 100 |
1.14000 .83600 .60800 |
Extended Price
1.14 20.90 60.80 |
| Manufacturer Part Number | LP3984IBP-2.0/NOPB | |||
| Description | IC REG LDO 150MA 2.0V 4MICROSMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LP3984IBP-2.0/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 4-MicroSMD |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LP3984IBP 2 0 NOPB LP3984IBP20NOPB LP3984IBP 2 0CT ND LP3984IBP20CTND LP3984IBP-2.0CT |
LP3984IBP-2.0/NOPB Specification Sheet
IC REG LDO 150MA 2.0V 4MICROSMD - LP3984IBP-2.0/NOPB (LP3984IBP-2.0CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 150MA 1.5V 4MICROSMD - LP3984IBP-1.5
Order 'ic reg ldo 150ma 1.5v 4microsmd - LP3984IBP-1.5' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3984IBP-1.5CT-ND.
IC REG LDO 150MA 1.5V 4MICROSMD - LP3984IBP-1.5
Order 'ic reg ldo 150ma 1.5v 4microsmd - LP3984IBP-1.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3984IBP-1.5TR-ND.
IC REG LDO 150MA 2.0V 4MICROSMD - LP3984IBP-2.0/NOPB
Order 'ic reg ldo 150ma 2.0v 4microsmd - LP3984IBP-2.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3984IBP-2.0CT-ND.
IC REG LDO 150MA 2.0V 4MICROSMD - LP3984IBP-2.0/NOPB
Order 'ic reg ldo 150ma 2.0v 4microsmd - LP3984IBP-2.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3984IBP-2.0TR-ND.
IC REG LDO 150MA 1.35V 4MICROSMD - LP3990TL-1.35
Order 'ic reg ldo 150ma 1.35v 4microsmd - LP3990TL-1.35' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3990TL-1.35CT-ND.
IC REG LDO 150MA 1.35V 4MICROSMD - LP3990TL-1.35
Order 'ic reg ldo 150ma 1.35v 4microsmd - LP3990TL-1.35' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990TL-1.35TR-ND.
IC REG LDO 150MA 1.35V 4MICROSMD - LP3990TL-1.35
Order 'ic reg ldo 150ma 1.35v 4microsmd - LP3990TL-1.35' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3990TL-1.35DKR-ND.
IC REG LDO 150MA 0.8V 4MICROSMD - LP3990TLX-0.8/NOPB
Order 'ic reg ldo 150ma 0.8v 4microsmd - LP3990TLX-0.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990TLX-0.8-ND.
IC REG LDO 150MA 1.2V 4MICROSMD - LP3990TLX-1.2/NOPB
Order 'ic reg ldo 150ma 1.2v 4microsmd - LP3990TLX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990TLX-1.2-ND.
IC REG LDO 150MA 1.35V 4MICROSMD - LP3990TLX-1.35/NOPB
Order 'ic reg ldo 150ma 1.35v 4microsmd - LP3990TLX-1.35/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990TLX-1.35-ND.
IC REG LDO 150MA 1.5V 4MICROSMD - LP3990TLX-1.5/NOPB
Order 'ic reg ldo 150ma 1.5v 4microsmd - LP3990TLX-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990TLX-1.5-ND.
IC REG LDO 150MA 1.8V 4MICROSMD - LP3990TLX-1.8/NOPB
Order 'ic reg ldo 150ma 1.8v 4microsmd - LP3990TLX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990TLX-1.8-ND.
IC REG LDO 150MA 2.5V 4MICROSMD - LP3990TLX-2.5/NOPB
Order 'ic reg ldo 150ma 2.5v 4microsmd - LP3990TLX-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990TLX-2.5-ND.
IC REG LDO 150MA 2.8V 4MICROSMD - LP3990TLX-2.8/NOPB
Order 'ic reg ldo 150ma 2.8v 4microsmd - LP3990TLX-2.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990TLX-2.8-ND.
IC REG LDO 150MA DUAL 8MSOP - LP2966IMM-1828
Order 'ic reg ldo 150ma dual 8msop - LP2966IMM-1828' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-1828CT-ND.
Send this link via E-Mail
Help With This Screen