IC REG LDO 300MA 2.77V 8MSOP - LP3982IMM-2.77
| Digi-Key Part Number | LP3982IMM-2.77CT-ND |
1 25 100 250 500 |
1.05000 .77280 .56200 .42152 .37374 |
Extended Price
1.05 19.32 56.20 105.38 186.87 |
| Manufacturer Part Number | LP3982IMM-2.77 | |||
| Description | IC REG LDO 300MA 2.77V 8MSOP | |||
| Quantity Available | 785 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LP3982IMM-2.77 |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-MSOP |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 2.77V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LP3982IMM 2 77 LP3982IMM277 LP3982IMM 2 77CT ND LP3982IMM277CTND LP3982IMM-2.77CT |
LP3982IMM-2.77 Specification Sheet
IC REG LDO 300MA 2.77V 8MSOP - LP3982IMM-2.77 (LP3982IMM-2.77CT-ND)
Related parts:IC REG LDO 300MA 2.5V 8MSOP - LP3982IMM-2.5/NOPB
Order 'ic reg ldo 300ma 2.5v 8msop - LP3982IMM-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3982IMM-2.5CT-ND.
IC REG LDO 300MA 2.5V 8MSOP - LP3982IMM-2.5/NOPB
Order 'ic reg ldo 300ma 2.5v 8msop - LP3982IMM-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982IMM-2.5TR-ND.
IC REG LDO 300MA 2.77V 8MSOP - LP3982IMM-2.77
Order 'ic reg ldo 300ma 2.77v 8msop - LP3982IMM-2.77' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3982IMM-2.77CT-ND.
IC REG LDO 300MA 2.77V 8MSOP - LP3982IMM-2.77
Order 'ic reg ldo 300ma 2.77v 8msop - LP3982IMM-2.77' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982IMM-2.77TR-ND.
IC REG LDO 300MA 2.82V 8MSOP - LP3982IMM-2.82
Order 'ic reg ldo 300ma 2.82v 8msop - LP3982IMM-2.82' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3982IMM-2.82CT-ND.
IC REG LDO 300MA 2.82V 8MSOP - LP3982IMM-2.82
Order 'ic reg ldo 300ma 2.82v 8msop - LP3982IMM-2.82' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982IMM-2.82TR-ND.
IC REG LDO 300MA 3.0V 8MSOP - LP3982IMM-3.0/NOPB
Order 'ic reg ldo 300ma 3.0v 8msop - LP3982IMM-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3982IMM-3.0CT-ND.
IC REG LDO 300MA 3.0V 8MSOP - LP3982IMM-3.0/NOPB
Order 'ic reg ldo 300ma 3.0v 8msop - LP3982IMM-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982IMM-3.0TR-ND.
IC REG LDO 300MA 3.3V 8MSOP - LP3982IMM-3.3/NOPB
Order 'ic reg ldo 300ma 3.3v 8msop - LP3982IMM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3982IMM-3.3CT-ND.
IC REG LDO 300MA 3.3V 8MSOP - LP3982IMM-3.3/NOPB
Order 'ic reg ldo 300ma 3.3v 8msop - LP3982IMM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982IMM-3.3TR-ND.
IC REG LDO 300MA ADJ 8MSOP - LP3982IMM-ADJ/NOPB
Order 'ic reg ldo 300ma adj 8msop - LP3982IMM-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3982IMM-ADJCT-ND.
IC REG LDO 300MA ADJ 8MSOP - LP3982IMM-ADJ/NOPB
Order 'ic reg ldo 300ma adj 8msop - LP3982IMM-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982IMM-ADJTR-ND.
IC REG LDO 300MA 2-6V DFN2020-6 - AP133-SNG-7
Order 'ic reg ldo 300ma 2-6v dfn2020-6 - AP133-SNG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP133-SNG-7-ND.
IC REG LDO 300MA 2.5V 8MSOP - LP3982IMM-2.5/NOPB
Order 'ic reg ldo 300ma 2.5v 8msop - LP3982IMM-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3982IMM-2.5DKR-ND.
IC REG LDO 300MA 2.77V 8MSOP - LP3982IMM-2.77
Order 'ic reg ldo 300ma 2.77v 8msop - LP3982IMM-2.77' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3982IMM-2.77DKR-ND.
Send this link via E-Mail
Help With This Screen