IC REG LDO 300MA 1.8V 8-LLP - LP3982ILD-1.8
| Digi-Key Part Number | LP3982ILD-1.8CT-ND |
1 25 100 250 500 |
1.08000 .79480 .57800 .43352 .38438 |
Extended Price
1.08 19.87 57.80 108.38 192.19 |
| Manufacturer Part Number | LP3982ILD-1.8 | |||
| Description | IC REG LDO 300MA 1.8V 8-LLP | |||
| Quantity Available | 1297 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LP3982ILD-1.8 |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-LLP |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 1.8V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LP3982ILD 1 8 LP3982ILD18 LP3982ILD 1 8CT ND LP3982ILD18CTND LP3982ILD-1.8CT |
LP3982ILD-1.8 Specification Sheet
IC REG LDO 300MA 1.8V 8-LLP - LP3982ILD-1.8 (LP3982ILD-1.8CT-ND)
Related parts:IC REG LDO 300MA 1.2V/1.5V 8-DFN - NCP590MN5ATAG
Order 'ic reg ldo 300ma 1.2v/1.5v 8-dfn - NCP590MN5ATAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP590MN5ATAG-ND.
IC REG LDO 300MA 1.2V/1.8V 8-DFN - NCP590MN5DTAG
Order 'ic reg ldo 300ma 1.2v/1.8v 8-dfn - NCP590MN5DTAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP590MN5DTAG-ND.
IC REG LDO 300MA 1.8V/2.8V 8-DFN - NCP590MNDPTAG
Order 'ic reg ldo 300ma 1.8v/2.8v 8-dfn - NCP590MNDPTAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP590MNDPTAG-ND.
IC REG LDO 300MA 1.5V/2.4V 8-DFN - NCP590MNOATAG
Order 'ic reg ldo 300ma 1.5v/2.4v 8-dfn - NCP590MNOATAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP590MNOATAG-ND.
IC REG LDO 300MA 2.8V/2.8V 8-DFN - NCP590MNPPTAG
Order 'ic reg ldo 300ma 2.8v/2.8v 8-dfn - NCP590MNPPTAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP590MNPPTAG-ND.
IC REG LDO POS 1.5A 3.3V 8-LLP - LM1086ILD-3.3/NOPB
Order 'ic reg ldo pos 1.5a 3.3v 8-llp - LM1086ILD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086ILD-3.3-ND.
IC REG LDO POS 1.5A ADJ 8-LLP - LM1086ILD-ADJ/NOPB
Order 'ic reg ldo pos 1.5a adj 8-llp - LM1086ILD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086ILD-ADJ-ND.
IC REG LDO POS 1.5A 3.3V 8-LLP - LM1086ILDX-3.3/NOPB
Order 'ic reg ldo pos 1.5a 3.3v 8-llp - LM1086ILDX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086ILDX-3.3-ND.
IC REG LDO POS 1.5A 5.0V 8-LLP - LM1086ILDX-5.0/NOPB
Order 'ic reg ldo pos 1.5a 5.0v 8-llp - LM1086ILDX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086ILDX-5.0-ND.
IC REG LDO POS 1.5A ADJ 8-LLP - LM1086ILDX-ADJ/NOPB
Order 'ic reg ldo pos 1.5a adj 8-llp - LM1086ILDX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086ILDX-ADJ-ND.
IC REG LDO 300MA 1.8V 8-LLP - LP3982ILD-1.8
Order 'ic reg ldo 300ma 1.8v 8-llp - LP3982ILD-1.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3982ILD-1.8CT-ND.
IC REG LDO 300MA 1.8V 8-LLP - LP3982ILD-1.8
Order 'ic reg ldo 300ma 1.8v 8-llp - LP3982ILD-1.8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3982ILD-1.8TR-ND.
IC REG LDO 300MA 1.8V 8-LLP - LP3982ILD-1.8
Order 'ic reg ldo 300ma 1.8v 8-llp - LP3982ILD-1.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3982ILD-1.8DKR-ND.
IC REG LDO 100MA 1% 3.0V 8-SOIC - MIC5200-3.0BM
Order 'ic reg ldo 100ma 1% 3.0v 8-soic - MIC5200-3.0BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.0BM-ND.
IC REG LDO 100MA 1% 3.0V 8-SOIC - MIC5200-3.0BM TR
Order 'ic reg ldo 100ma 1% 3.0v 8-soic - MIC5200-3.0BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.0BM TR-ND.
Send this link via E-Mail
Help With This Screen