IC REG LDO 300MA 3.03V 6LLP - LP3981ILD-3.03/NOPB
| Digi-Key Part Number | LP3981ILD-3.03CT-ND |
1 25 100 250 500 |
1.21000 .88840 .64600 .48452 .42960 |
Extended Price
1.21 22.21 64.60 121.13 214.80 |
| Manufacturer Part Number | LP3981ILD-3.03/NOPB | |||
| Description | IC REG LDO 300MA 3.03V 6LLP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LP3981ILD-3.03/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 6-LLP |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 3.03V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LP3981ILD 3 03 NOPB LP3981ILD303NOPB LP3981ILD 3 03CT ND LP3981ILD303CTND LP3981ILD-3.03CT |
LP3981ILD-3.03/NOPB Specification Sheet
IC REG LDO 300MA 3.03V 6LLP - LP3981ILD-3.03/NOPB (LP3981ILD-3.03CT-ND)
Related parts:IC REG LDO 300MA 2.5V 6LLP - LP3981ILD-2.5/NOPB
Order 'ic reg ldo 300ma 2.5v 6llp - LP3981ILD-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3981ILD-2.5CT-ND.
IC REG LDO 300MA 2.5V 6LLP - LP3981ILD-2.5/NOPB
Order 'ic reg ldo 300ma 2.5v 6llp - LP3981ILD-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3981ILD-2.5TR-ND.
IC REG LDO 300MA 2.7V 6LLP - LP3981ILD-2.7/NOPB
Order 'ic reg ldo 300ma 2.7v 6llp - LP3981ILD-2.7/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3981ILD-2.7CT-ND.
IC REG LDO 300MA 2.7V 6LLP - LP3981ILD-2.7/NOPB
Order 'ic reg ldo 300ma 2.7v 6llp - LP3981ILD-2.7/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3981ILD-2.7TR-ND.
IC REG LDO 300MA 2.83V 6LLP - LP3981ILD-2.83
Order 'ic reg ldo 300ma 2.83v 6llp - LP3981ILD-2.83' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3981ILD-2.83CT-ND.
IC REG LDO 300MA 2.83V 6LLP - LP3981ILD-2.83
Order 'ic reg ldo 300ma 2.83v 6llp - LP3981ILD-2.83' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3981ILD-2.83TR-ND.
IC REG LDO 300MA 2.8V 6LLP - LP3981ILD-2.8/NOPB
Order 'ic reg ldo 300ma 2.8v 6llp - LP3981ILD-2.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3981ILD-2.8CT-ND.
IC REG LDO 300MA 2.8V 6LLP - LP3981ILD-2.8/NOPB
Order 'ic reg ldo 300ma 2.8v 6llp - LP3981ILD-2.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3981ILD-2.8TR-ND.
IC REG LDO 300MA 3.03V 6LLP - LP3981ILD-3.03/NOPB
Order 'ic reg ldo 300ma 3.03v 6llp - LP3981ILD-3.03/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3981ILD-3.03CT-ND.
IC REG LDO 300MA 3.03V 6LLP - LP3981ILD-3.03/NOPB
Order 'ic reg ldo 300ma 3.03v 6llp - LP3981ILD-3.03/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3981ILD-3.03TR-ND.
IC REG LDO 300MA 3.0V 6LLP - LP3981ILD-3.0
Order 'ic reg ldo 300ma 3.0v 6llp - LP3981ILD-3.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3981ILD-3.0CT-ND.
IC REG LDO 300MA 3.0V 6LLP - LP3981ILD-3.0
Order 'ic reg ldo 300ma 3.0v 6llp - LP3981ILD-3.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3981ILD-3.0TR-ND.
IC REG LDO 300MA 3.0V 8-MSOP - ADP3333ARMZ-3-R7
Order 'ic reg ldo 300ma 3.0v 8-msop - ADP3333ARMZ-3-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3333ARMZ-3-R7-ND.
IC REG LDO 300MA 1.5V SOT89-3 - S-1131B15UA-N4ATFG
Order 'ic reg ldo 300ma 1.5v sot89-3 - S-1131B15UA-N4ATFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B15UA-N4ATFG-ND.
IC REG LDO 300MA 1.6V SOT89-3 - S-1131B16UA-N4BTFG
Order 'ic reg ldo 300ma 1.6v sot89-3 - S-1131B16UA-N4BTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B16UA-N4BTFG-ND.
Send this link via E-Mail
Help With This Screen