IC REG LDO 300MA 2.7V 6LLP - LP3981ILD-2.7/NOPB
| Digi-Key Part Number | LP3981ILD-2.7CT-ND |
1 25 100 250 500 |
1.21000 .88840 .64600 .48452 .42960 |
Extended Price
1.21 22.21 64.60 121.13 214.80 |
| Manufacturer Part Number | LP3981ILD-2.7/NOPB | |||
| Description | IC REG LDO 300MA 2.7V 6LLP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LP3981ILD-2.7/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 6-LLP |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 2.7V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LP3981ILD 2 7 NOPB LP3981ILD27NOPB LP3981ILD 2 7CT ND LP3981ILD27CTND LP3981ILD-2.7CT |
LP3981ILD-2.7/NOPB Specification Sheet
IC REG LDO 300MA 2.7V 6LLP - LP3981ILD-2.7/NOPB (LP3981ILD-2.7CT-ND)
Related parts:IC REG LDO 300MA 1.5V SC59R-3L - AP130-15RG-7
Order 'ic reg ldo 300ma 1.5v sc59r-3l - AP130-15RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-15RGDICT-ND.
IC REG LDO 300MA 1.5V SC59R-3L - AP130-15RG-7
Order 'ic reg ldo 300ma 1.5v sc59r-3l - AP130-15RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-15RGDIDKR-ND.
IC REG LDO 300MA 1.5V SC59R-3L - AP130-15RG-7
Order 'ic reg ldo 300ma 1.5v sc59r-3l - AP130-15RG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-15RGDITR-ND.
IC REG LDO 300MA 1.8V SC59R-3L - AP130-18RG-7
Order 'ic reg ldo 300ma 1.8v sc59r-3l - AP130-18RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18RGDICT-ND.
IC REG LDO 300MA 1.8V SC59R-3L - AP130-18RG-7
Order 'ic reg ldo 300ma 1.8v sc59r-3l - AP130-18RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18RGDIDKR-ND.
IC REG LDO 300MA 1.8V SC59R-3L - AP130-18RG-7
Order 'ic reg ldo 300ma 1.8v sc59r-3l - AP130-18RG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-18RGDITR-ND.
IC REG LDO 300MA 1.8V SC-59 - AP130-18WL-7
Order 'ic reg ldo 300ma 1.8v sc-59 - AP130-18WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18WLDICT-ND.
IC REG LDO 300MA 1.8V SC-59 - AP130-18WL-7
Order 'ic reg ldo 300ma 1.8v sc-59 - AP130-18WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-18WLDIDKR-ND.
IC REG LDO 300MA 1.8V SC-59 - AP130-18WL-7
Order 'ic reg ldo 300ma 1.8v sc-59 - AP130-18WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-18WLDITR-ND.
IC REG LDO 300MA 2.0V SC59R-3L - AP130-20RG-7
Order 'ic reg ldo 300ma 2.0v sc59r-3l - AP130-20RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20RGDICT-ND.
IC REG LDO 300MA 2.0V SC59R-3L - AP130-20RG-7
Order 'ic reg ldo 300ma 2.0v sc59r-3l - AP130-20RG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20RGDIDKR-ND.
IC REG LDO 300MA 2.0V SC59R-3L - AP130-20RG-7
Order 'ic reg ldo 300ma 2.0v sc59r-3l - AP130-20RG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-20RGDITR-ND.
IC REG LDO 300MA 2.0V SC-59 - AP130-20WL-7
Order 'ic reg ldo 300ma 2.0v sc-59 - AP130-20WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20WLDICT-ND.
IC REG LDO 300MA 2.0V SC-59 - AP130-20WL-7
Order 'ic reg ldo 300ma 2.0v sc-59 - AP130-20WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP130-20WLDIDKR-ND.
IC REG LDO 300MA 2.0V SC-59 - AP130-20WL-7
Order 'ic reg ldo 300ma 2.0v sc-59 - AP130-20WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP130-20WLDITR-ND.
Send this link via E-Mail
Help With This Screen