Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 1000PF 10% 1KV X7R 2225 - 2225AC102KAT1A - Capacitors

Digi-Key Part Number 2225AC102KAT1A-ND
Price Break
1000
Unit Price
1.17000
Extended Price
1170.00
Manufacturer Part Number2225AC102KAT1A
DescriptionCAP CER 1000PF 10% 1KV X7R 2225
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2225AC102KAT1A
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated1000V (1kV)
Tolerance±10%
Package / Case2225 (5664 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2225AC102KAT1A
2225AC102KAT1A

2225AC102KAT1A Specification Sheet

Image of CAP CER 1000PF 10% 1KV X7R 2225 - 2225AC102KAT1A

CAP CER 1000PF 10% 1KV X7R 2225 - 2225AC102KAT1A (2225AC102KAT1A-ND) - Capacitors

Related parts Capacitors :
CAP CER 1000PF 10% 1KV X7R 2225 - 2225AC102KAT1A
 Order 'cap cer 1000pf 10% 1kv x7r 2225 - 2225AC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC102KAT1A-ND.
CAP CER 1000PF 10% 1KV X7R 2225 - 2225AC102KAT1A\SB
 Order 'cap cer 1000pf 10% 1kv x7r 2225 - 2225AC102KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC102KAT1A\SB-ND.
CAP CER 1000PF 10% 1KV X7R 2225 - 2225AC102KA11A
 Order 'cap cer 1000pf 10% 1kv x7r 2225 - 2225AC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC102KA11A-ND.
CAP CER 1000PF 10% 1KV X7R 2225 - 2225AC102KA11A\SB
 Order 'cap cer 1000pf 10% 1kv x7r 2225 - 2225AC102KA11A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC102KA11A\SB-ND.
CAP CER 1000PF 10% 1KV X7R 1206 - 1206AC102KA11A
 Order 'cap cer 1000pf 10% 1kv x7r 1206 - 1206AC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC102KA11A-ND.
CAP CER 1000PF 10% 1KV X7R 1206 - 1206AC102KAJ1A
 Order 'cap cer 1000pf 10% 1kv x7r 1206 - 1206AC102KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC102KAJ1A-ND.
CAP CER 1000PF 10% 1KV X7R 1206 - 1206AC102KATME
 Order 'cap cer 1000pf 10% 1kv x7r 1206 - 1206AC102KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC102KATME-ND.
CAP CER 1000PF 10% 1KV X7R 1210 - 1210AC102KAJ1A
 Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAJ1A-ND.
CAP CER 1000PF 10% 1KV X7R 1210 - 1210AC102KAT1A
 Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAT1A-ND.
CAP CER 1000PF 10% 1KV X7R 1210 - 1210AC102KAT3A
 Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAT3A-ND.
CAP CER 1000PF 10% 1KV X7R 1210 - 1210AC102KAT9A
 Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAT9A-ND.
CAP CER 1000PF 10% 1KV X7R 1808 - 1808AC102KA11A
 Order 'cap cer 1000pf 10% 1kv x7r 1808 - 1808AC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102KA11A-ND.
CAP CER 1000PF 10% 1KV X7R 1808 - 1808AC102KA13A
 Order 'cap cer 1000pf 10% 1kv x7r 1808 - 1808AC102KA13A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102KA13A-ND.
CAP CER 1000PF 10% 1KV X7R 1808 - 1808AC102KA19A
 Order 'cap cer 1000pf 10% 1kv x7r 1808 - 1808AC102KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102KA19A-ND.
CAP CER 1000PF 10% 1KV X7R 1808 - 1808AC102KA1RE
 Order 'cap cer 1000pf 10% 1kv x7r 1808 - 1808AC102KA1RE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102KA1RE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 1000PF 10% 1KV X7R 2225 - 2225AC102KA11A\SB Next: CAP CER 1000PF 10% 1KV X7R 2225 - 2225AC102KAT1A\SB