CAP CER 1000PF 10% 1KV X7R 2225 - 2225AC102KA11A\SB - Capacitors
| Digi-Key Part Number | 2225AC102KA11A\SB-ND |
1000 |
1.17000 |
Extended Price
1170.00 |
| Manufacturer Part Number | 2225AC102KA11A\SB | |||
| Description | CAP CER 1000PF 10% 1KV X7R 2225 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2225AC102KA11A\SB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2225AC102KA11A\SB 2225AC102KA11A\SB |
2225AC102KA11A\SB Specification Sheet
CAP CER 1000PF 10% 1KV X7R 2225 - 2225AC102KA11A\SB (2225AC102KA11A\SB-ND) - Capacitors
Related parts Capacitors :CAP CER 1000PF 10% 1KV X7R 2225 - 2225AC102KA11A\SB
Order 'cap cer 1000pf 10% 1kv x7r 2225 - 2225AC102KA11A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC102KA11A\SB-ND.
CAP CER 1000PF 10% 1KV X7R 2225 - 2225AC102KA11A
Order 'cap cer 1000pf 10% 1kv x7r 2225 - 2225AC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC102KA11A-ND.
CAP CER 1000PF 10% 1KV X7R 2225 - 2225AC102KAT1A\SB
Order 'cap cer 1000pf 10% 1kv x7r 2225 - 2225AC102KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC102KAT1A\SB-ND.
CAP CER 1000PF 10% 1KV X7R 1825 - 1825AC102KAT1A\SB
Order 'cap cer 1000pf 10% 1kv x7r 1825 - 1825AC102KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC102KAT1A\SB-ND.
CAP CER 1000PF 10% 1KV X7R 1825 - 1825AC102KAT3A\SB
Order 'cap cer 1000pf 10% 1kv x7r 1825 - 1825AC102KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC102KAT3A\SB-ND.
CAP CER 1000PF 10% 1KV C0G 2225 - 2225AA102KAT1A\SB
Order 'cap cer 1000pf 10% 1kv c0g 2225 - 2225AA102KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AA102KAT1A\SB-ND.
CAP CER 100PF 10% 1KV X7R 2225 - 2225AC101KAT1A\SB
Order 'cap cer 100pf 10% 1kv x7r 2225 - 2225AC101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC101KAT1A\SB-ND.
CAP CER 1000PF 10% 1KV X7R 2225 - 2225AC102KAT1A
Order 'cap cer 1000pf 10% 1kv x7r 2225 - 2225AC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC102KAT1A-ND.
CAP CER 1000PF 20% 1KV X7R 2225 - 2225AC102MAT1A\SB
Order 'cap cer 1000pf 20% 1kv x7r 2225 - 2225AC102MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC102MAT1A\SB-ND.
CAP CER .10UF 10% 1KV X7R 2225 - 2225AC104KAT1A\SB
Order 'cap cer .10uf 10% 1kv x7r 2225 - 2225AC104KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC104KAT1A\SB-ND.
CAP CER .10UF 10% 1KV X7R 2225 - 2225AC104KAT3A\SB
Order 'cap cer .10uf 10% 1kv x7r 2225 - 2225AC104KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC104KAT3A\SB-ND.
CAP CER 2200PF 10% 1KV X7R 2225 - 2225AC222KAT1A\SB
Order 'cap cer 2200pf 10% 1kv x7r 2225 - 2225AC222KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC222KAT1A\SB-ND.
CAP CER 33000PF 10% 1KV X7R 2225 - 2225AC333KAT1A\SB
Order 'cap cer 33000pf 10% 1kv x7r 2225 - 2225AC333KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC333KAT1A\SB-ND.
CAP CER 33000PF 10% 1KV X7R 2225 - 2225AC333KAT3A\SB
Order 'cap cer 33000pf 10% 1kv x7r 2225 - 2225AC333KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC333KAT3A\SB-ND.
CAP CER 39000PF 10% 1KV X7R 2225 - 2225AC393KAT1A\SB
Order 'cap cer 39000pf 10% 1kv x7r 2225 - 2225AC393KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC393KAT1A\SB-ND.
Send this link via E-Mail
Help With This Screen