ALUM BOX "D" W/COVER BLUE - 3601
| Digi-Key Part Number | 3601-ND |
2 |
16.17000 |
Extended Price
32.34 |
| Manufacturer Part Number | 3601 | |||
| Description | ALUM BOX "D" W/COVER BLUE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3601 |
| Vendor | Pomona Electronics |
| Category | Boxes, Enclosures, Racks |
| Color | Blue |
| Design | Cover Included |
| Features | EMI Shielded |
| Material | Metal, Aluminum |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 3" L x 2.63" W x 1.65" H (76.2mm x 66.8mm x 41.91mm) |
| Thickness | - |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3601 3601 |
3601 Specification Sheet
ALUM BOX "D" W/COVER BLUE - 3601 (3601-ND)
Related parts :ALUM BOX "D" W/COVER BLUE - 3601
Order 'alum box "d" w/cover blue - 3601' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3601-ND.
ALUM BOX "G" W/COVER BLUE - 3311
Order 'alum box "g" w/cover blue - 3311' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3311-ND.
ALUMINUM BOX "A" W/COVER BLUE - 2397
Order 'aluminum box "a" w/cover blue - 2397' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2397-ND.
SHIELD BOX "H" W/COVER BLUE - 3742
Order 'shield box "h" w/cover blue - 3742' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3742-ND.
ALUM BOX "L" W/COVER DIE CAST - 4903
Order 'alum box "l" w/cover die cast - 4903' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4903-ND.
ALUM BOX "D" W/COVER UNFINISHED - 3606
Order 'alum box "d" w/cover unfinished - 3606' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3606PO-ND.
COVER ALUM BOX F,G,H DIE CAST - 3328
Order 'cover alum box f,g,h die cast - 3328' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3328-ND.
REPLACEMENT COVER "E" ALUM BOX - 4416
Order 'replacement cover "e" alum box - 4416' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4416-ND.
REPLACEMENT COVER "J" ALUM BOX - 4658
Order 'replacement cover "j" alum box - 4658' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4658PO-ND.
REPLACEMENT COVER "D" ALUM BOX - 4726
Order 'replacement cover "d" alum box - 4726' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4726PO-ND.
REPLACEMENT COVER "L" ALUM BOX - 5198
Order 'replacement cover "l" alum box - 5198' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5198-ND.
SHIELDED ALUM BOX "F" W/COVER - 3306
Order 'shielded alum box "f" w/cover - 3306' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3306-ND.
ALUM BOX "G" W/COVER UNFINISHED - 3316
Order 'alum box "g" w/cover unfinished - 3316' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3316PO-ND.
ALUM MINIATURE BOX W/COVER BLUE - 3753
Order 'alum miniature box w/cover blue - 3753' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3753-ND.
BOX PLASTIC W/GUIDE & COVER BLUE - 3850-6
Order 'box plastic w/guide & cover blue - 3850-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3850-6-ND.
Send this link via E-Mail
Help With This Screen
