IC REG LDO 0.8A 1.2V TO263-5 - LP38841S-1.2/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP38841S-1.2-ND |
1 25 100 250 500 1000 5000 10000 |
4.25000 3.23000 2.46500 2.26100 2.16750 2.14200 2.08250 2.04000 |
Extended Price
4.25 80.75 246.50 565.25 1083.75 2142.00 10412.50 20400.00 |
| Manufacturer Part Number | LP38841S-1.2/NOPB | |||
| Description | IC REG LDO 0.8A 1.2V TO263-5 | |||
| Quantity Available | 104 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP38841S-1.2/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, SMD-220, TO-263 (5 leads + tab) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 800mA |
| Voltage - Output | 1.2V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.2 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 2.6A |
| Drawing Number | 14; TS5B; ; 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP38841S 1 2 NOPB LP38841S12NOPB LP38841S 1 2 ND LP38841S12ND LP38841S-1.2 |
LP38841S-1.2/NOPB Specification Sheet
IC REG LDO 0.8A 1.2V TO263-5 - LP38841S-1.2/NOPB (LP38841S-1.2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 0.8A 1.2V TO263-5 - LP38841S-1.2/NOPB
Order 'ic reg ldo 0.8a 1.2v to263-5 - LP38841S-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38841S-1.2-ND.
IC REG LDO 0.8A 1.2V TO220-5 - LP3881ET-1.2/NOPB
Order 'ic reg ldo 0.8a 1.2v to220-5 - LP3881ET-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881ET-1.2-ND.
IC REG LDO 3A 1.2V TO263-5 - LP3883ES-1.2/NOPB
Order 'ic reg ldo 3a 1.2v to263-5 - LP3883ES-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3883ES-1.2-ND.
IC REG LDO 0.8A 1.2V TO220-5 - LP38841T-1.2/NOPB
Order 'ic reg ldo 0.8a 1.2v to220-5 - LP38841T-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38841T-1.2-ND.
IC REG LDO 1.5A 1.2V TO263-5 - LP38842S-1.2/NOPB
Order 'ic reg ldo 1.5a 1.2v to263-5 - LP38842S-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38842S-1.2-ND.
IC REG LDO 3.0A 1.2V TO263-5 - LP38843S-1.2/NOPB
Order 'ic reg ldo 3.0a 1.2v to263-5 - LP38843S-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38843S-1.2-ND.
IC REG LDO 1.5A 1.2V TO263-5 - LP38855S-1.2/NOPB
Order 'ic reg ldo 1.5a 1.2v to263-5 - LP38855S-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38855S-1.2-ND.
IC REG LDO 1.5A 1.2V TO263-5 - LP38858S-1.2/NOPB
Order 'ic reg ldo 1.5a 1.2v to263-5 - LP38858S-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38858S-1.2-ND.
IC REG ULDO 0.8A 1.2V TO263-5 - LP38841SX-1.2/NOPB
Order 'ic reg uldo 0.8a 1.2v to263-5 - LP38841SX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38841SX-1.2-ND.
IC REG LDO 1.5A 1.2V TO263-5 - LP38855SX-1.2/NOPB
Order 'ic reg ldo 1.5a 1.2v to263-5 - LP38855SX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38855SX-1.2-ND.
IC REG LDO 3A 1.2V TO263-5 - LP38856SX-1.2/NOPB
Order 'ic reg ldo 3a 1.2v to263-5 - LP38856SX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38856SX-1.2-ND.
IC REG LDO 1.5A 1.2V TO263-5 - LP38858SX-1.2/NOPB
Order 'ic reg ldo 1.5a 1.2v to263-5 - LP38858SX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38858SX-1.2-ND.
IC REG LDO 3A 1.2V TO263-5 - LP38859SX-1.2/NOPB
Order 'ic reg ldo 3a 1.2v to263-5 - LP38859SX-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38859SX-1.2-ND.
IC REG LDO 0.8A 0.8V TO263-5 - LP38841S-0.8/NOPB
Order 'ic reg ldo 0.8a 0.8v to263-5 - LP38841S-0.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38841S-0.8-ND.
IC REG LDO 0.8A 1.5V TO263-5 - LP38841S-1.5/NOPB
Order 'ic reg ldo 0.8a 1.5v to263-5 - LP38841S-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38841S-1.5-ND.
Send this link via E-Mail
Help With This Screen
