Keywords:





National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 0.8V LP38841S-0.8/NOPB

IC REG LDO 0.8A 0.8V TO263-5 - LP38841S-0.8/NOPB

Digi-Key Part Number LP38841S-0.8-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
4.25000
3.23000
2.46500
2.26100
2.16750
2.14200
2.08250
Extended Price
4.25
80.75
246.50
565.25
1083.75
2142.00
10412.50
Manufacturer Part NumberLP38841S-0.8/NOPB
DescriptionIC REG LDO 0.8A 0.8V TO263-5
Quantity Available 155
All prices are in USD

Purchase National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 0.8V LP38841S-0.8/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 0.8V LP38841S-0.8/NOPB
Technical/Catalog InformationLP38841S-0.8/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseD²Pak, SMD-220, TO-263 (5 leads + tab)
PackagingTube
Regulator TopologyPositive Fixed
Current - Output800mA
Voltage - Output0.8V
Operating Temperature-40°C ~ 125°C
Voltage - Input1.8 ~ 5.5 V
Number of Regulators1
Current - Limit (Min)-
Current Short Circuit (Isc)2.6A
Drawing Number14; TS5B; ; 5
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LP38841S 0 8 NOPB
LP38841S08NOPB
LP38841S 0 8 ND
LP38841S08ND
LP38841S-0.8

LP38841S-0.8/NOPB Specification Sheet

Image of IC REG LDO 0.8A 0.8V TO263-5 - LP38841S-0.8/NOPB

IC REG LDO 0.8A 0.8V TO263-5 - LP38841S-0.8/NOPB (LP38841S-0.8-ND)

Related parts National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 0.8V LP38841S-0.8/NOPB
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 0.8V LP38841S-0.8/NOPB
 Order 'ic reg ldo 0.8a 0.8v to263-5 - LP38841S-0.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38841S-0.8-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.2V LP38841S-1.2/NOPB
 Order 'ic reg ldo 0.8a 1.2v to263-5 - LP38841S-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38841S-1.2-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.5V LP38841S-1.5/NOPB
 Order 'ic reg ldo 0.8a 1.5v to263-5 - LP38841S-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38841S-1.5-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 0.8V LP38841T-0.8/NOPB
 Order 'ic reg ldo 0.8a 0.8v to220-5 - LP38841T-0.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38841T-0.8-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 0.8V LP38842S-0.8/NOPB
 Order 'ic reg ldo 1.5a 0.8v to263-5 - LP38842S-0.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38842S-0.8-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A 0.8V LP38843S-0.8/NOPB
 Order 'ic reg ldo 3.0a 0.8v to263-5 - LP38843S-0.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38843S-0.8-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 0.8V LP38855S-0.8/NOPB
 Order 'ic reg ldo 1.5a 0.8v to263-5 - LP38855S-0.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38855S-0.8-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 0.8V LP38858S-0.8/NOPB
 Order 'ic reg ldo 1.5a 0.8v to263-5 - LP38858S-0.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38858S-0.8-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 0.8V LP38841SX-0.8/NOPB
 Order 'ic reg uldo 0.8a 0.8v to263-5 - LP38841SX-0.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38841SX-0.8-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 0.8V LP38855SX-0.8/NOPB
 Order 'ic reg ldo 1.5a 0.8v to263-5 - LP38855SX-0.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38855SX-0.8-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 0.8V LP38856SX-0.8/NOPB
 Order 'ic reg ldo 3a 0.8v to263-5 - LP38856SX-0.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38856SX-0.8-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 0.8V LP38858SX-0.8/NOPB
 Order 'ic reg ldo 1.5a 0.8v to263-5 - LP38858SX-0.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38858SX-0.8-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 0.8V LP38859SX-0.8/NOPB
 Order 'ic reg ldo 3a 0.8v to263-5 - LP38859SX-0.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38859SX-0.8-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.8V LP3881ES-1.8/NOPB
 Order 'ic reg ldo 0.8a 1.8v to263-5 - LP3881ES-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3881ES-1.8-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 0.8V LP38842T-0.8/NOPB
 Order 'ic reg ldo 1.5a 0.8v to220-5 - LP38842T-0.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38842T-0.8-ND.

Options for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 0.8V LP38841S-0.8/NOPB
Send this link via E-Mail
Help With This Screen

IC REG LDO 0.8A 0.8V TO263-5 - LP38841S-0.8/NOPB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO 0.8A 0.8V TO220-5 - LP38841T-0.8/NOPB Next: IC REG LDO 0.8A 1.2V 8-PSOP - LP3891EMR-1.2/NOPB
IC REG LDO 0.8A 0.8V TO263-5 - LP38841S-0.8/NOPB