IC REG LDO 800MA ADJ VOLT 8PSOP - LP38841MR-ADJ/NOPB - Integrated Circuits (ICs)
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 0.56 ~ 1.5 V LP38841MR-ADJ/NOPB
| Digi-Key Part Number | LP38841MR-ADJ-ND |
1 25 100 250 500 1000 5000 10000 |
4.25000 3.23000 2.46500 2.26100 2.16750 2.14200 2.08250 2.04000 |
Extended Price
4.25 80.75 246.50 565.25 1083.75 2142.00 10412.50 20400.00 |
| Manufacturer Part Number | LP38841MR-ADJ/NOPB | |||
| Description | IC REG LDO 800MA ADJ VOLT 8PSOP | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP38841MR-ADJ/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-PSOP |
| Packaging | Tube |
| Regulator Topology | Positive Adjustable |
| Current - Output | 800mA |
| Voltage - Output | 0.56 ~ 1.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | - |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 2.6A |
| Drawing Number | 14; MRA08B; ; 8 |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP38841MR ADJ NOPB LP38841MRADJNOPB LP38841MR ADJ ND LP38841MRADJND LP38841MR-ADJ |
LP38841MR-ADJ/NOPB Specification Sheet
IC REG LDO 800MA ADJ VOLT 8PSOP - LP38841MR-ADJ/NOPB (LP38841MR-ADJ-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 0.56 ~ 1.5 V LP38841MR-ADJ/NOPBIC REG LDO 800MA ADJ VOLT 8PSOP - LP38841MR-ADJ/NOPB
Order 'ic reg ldo 800ma adj volt 8psop - LP38841MR-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38841MR-ADJ-ND.
IC REG LDO 800MA W/ENABLE 8PSOP - LP38851MRX-ADJ/NOPB
Order 'ic reg ldo 800ma w/enable 8psop - LP38851MRX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38851MRX-ADJ-ND.
IC REG LDO 800MA ADJ TO-252 - LM1117DT-ADJ/NOPB
Order 'ic reg ldo 800ma adj to-252 - LM1117DT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DT-ADJ-ND.
IC REG LDO 800MA ADJ TO-252 - LM1117DTX-ADJ/NOPB
Order 'ic reg ldo 800ma adj to-252 - LM1117DTX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117DTX-ADJ-ND.
IC REG LDO 800MA ADJ SOT-223 - LM1117IMP-ADJ/NOPB
Order 'ic reg ldo 800ma adj sot-223 - LM1117IMP-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117IMP-ADJCT-ND.
IC REG LDO 800MA ADJ SOT-223 - LM1117IMP-ADJ/NOPB
Order 'ic reg ldo 800ma adj sot-223 - LM1117IMP-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117IMP-ADJTR-ND.
IC REG LDO 800MA ADJ SOT-223 - LM1117MP-ADJ/NOPB
Order 'ic reg ldo 800ma adj sot-223 - LM1117MP-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MP-ADJCT-ND.
IC REG LDO 800MA ADJ SOT-223 - LM1117MP-ADJ/NOPB
Order 'ic reg ldo 800ma adj sot-223 - LM1117MP-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117MP-ADJTR-ND.
IC REG LDO 800MA ADJ SOT-223 - LM1117MPX-ADJ/NOPB
Order 'ic reg ldo 800ma adj sot-223 - LM1117MPX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117MPX-ADJ-ND.
IC REG LDO 800MA ADJ TO-263 - LM1117S-ADJ/NOPB
Order 'ic reg ldo 800ma adj to-263 - LM1117S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117S-ADJ-ND.
IC REG LDO 800MA ADJ TO-220 - LM1117T-ADJ/NOPB
Order 'ic reg ldo 800ma adj to-220 - LM1117T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117T-ADJ-ND.
IC REG LDO 800MA ADJ SOT-223 - LM1117IMP-ADJ/NOPB
Order 'ic reg ldo 800ma adj sot-223 - LM1117IMP-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117IMP-ADJDKR-ND.
IC REG LDO 800MA ADJ SOT-223 - LM1117MP-ADJ/NOPB
Order 'ic reg ldo 800ma adj sot-223 - LM1117MP-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MP-ADJDKR-ND.
IC REG LDO 800MA ADJ TO-252 - LM1117IDT-ADJ/NOPB
Order 'ic reg ldo 800ma adj to-252 - LM1117IDT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117IDT-ADJ-ND.
IC REG LDO 800MA ADJ TO-252 - LM1117IDTX-ADJ/NOPB
Order 'ic reg ldo 800ma adj to-252 - LM1117IDTX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117IDTX-ADJ-ND.
Options for National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 0.56 ~ 1.5 V LP38841MR-ADJ/NOPB
Send this link via E-Mail
Help With This Screen
